• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Glen Dimplex 370410 Circulation pump 9.5 m³/h 10 bar

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Pump housing material: Cast iron
  • Material quality of pump housing: Cast iron GG 20 (GJL-200)
  • Material of blower wheel/impeller: Other
  • Material quality Blower wheel/impeller: Other
  • Volume flow (BEP): 2.5 m³/h.
  • Volume flow delivery height (BEP): 9.5 kPa
  • Max. Pump volume: 9.5 m³/h.
  • Max. lifting height 9 m
  • Max. Operating pressure 10 bar
  • Double pump: No.
  • Electrical connection: Connection cable with plug
  • Cable length: 1.5 m
  • Rated voltage 220..240 V
  • Number of phases: 1
  • Mains frequency: 50/60 Hz.
  • Nominal current: 1.1 A
  • Engine power absorbed (P1): 0.14 kW
  • Pump Power Consumption (solpump): 12 W.
  • Pump power consumption in standby mode (solststand-by pump): 12 W.
  • Energy efficiency class (EEI): 0.23
  • Insulation class according to IEC: H
  • Pump circuit: Other
  • Motor speed control: Integrated
  • Type of speed control: Controlled in fixed steps
  • Communication: Integrated and prepared
  • Wireless standard Bluetooth: No.
  • Wireless standard WLAN 802.11: No.
  • Radio standard 2G / 3G / 4G: No
  • Wireless standard 5G: No
  • Interface signal 0-10 V / 2-10 V: No.
  • Interface signal 0-20 mA / 4-20 mA: No.
  • Interface PT100 / PT1000 / PTC: No.
  • Pulse Width Modulation (PWM) interface: No.
  • Pulse counter interface: No.
  • Potential-free switch contact: No.
  • With RS-485 communication interface: No.
  • With RS-232 communication interface: No.
  • Supports protocol for Ethernet/IP: No.
  • Supports protocol for KNX: No.
  • Supports protocol for PROFIBUS: No.
  • Supports protocol for PROFINET IO: No.
  • Supports protocol for CAN/CANopen: No.
  • Supports protocol for Modbus TCP: No.
  • Supports protocol for Modbus RTU: No.
  • Supports protocol for BACnet MS/TP: No.
  • Supports protocol for BACnet IP: No.
  • Supports protocol for LON/LonWorks: No.
  • Supports protocol for LIN Bus: No.
  • Medium temperature (continuous operation): -10..95°C
  • Surrounding temperature 5 to .55 °C
  • Inlet side connection: Male thread (metric)
  • Diameter, inlet side connection: 1 1/2 in. (40)
  • Outlet side connection: External thread (metric)
  • Nominal diameter, outlet side connector: 1 1/2 in. (40)
  • Mounting length 180 mm
  • Protection class (IP): IPX2
Product type

Circulation pump

Operating voltage

230 V AC

Max. operating pressure

10 bar

Max. feed rate

9.5 m³/h

Max. delivery head

9 m

Features

PG connector

Recess length

18 cm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3159824 Glen Dimplex 370410 Circulation pump 9.5 m³/h 10 bar

Description

High-efficiency wet runner pump to ensure the minimum flow rate of heat water through the heat pump, as heating circuit or hot water charge pump. 3 speed settings, temperature range of the pumped medium +5°C to +95°C, graduation 180 mm, connection G 1 1/2"


Connection voltage 1/N/PE ~ 230 V, 50 Hz
Relay for the isolation of regulator and circulation pump included in delivery. Fulfils the requirements according to Ecodesign Directive (EEI? 0.23).

This text is machine translated.