Material quality of pump housing: Cast iron GG 20 (GJL-200)
Material of blower wheel/impeller: Other
Material quality Blower wheel/impeller: Other
Volume flow (BEP): 2.5 m³/h.
Volume flow delivery height (BEP): 9.5 kPa
Max. Pump volume: 9.5 m³/h.
Max. lifting height 9 m
Max. Operating pressure 10 bar
Double pump: No.
Electrical connection: Connection cable with plug
Cable length: 1.5 m
Rated voltage 220..240 V
Number of phases: 1
Mains frequency: 50/60 Hz.
Nominal current: 1.1 A
Engine power absorbed (P1): 0.14 kW
Pump Power Consumption (solpump): 12 W.
Pump power consumption in standby mode (solststand-by pump): 12 W.
Energy efficiency class (EEI): 0.23
Insulation class according to IEC: H
Pump circuit: Other
Motor speed control: Integrated
Type of speed control: Controlled in fixed steps
Communication: Integrated and prepared
Wireless standard Bluetooth: No.
Wireless standard WLAN 802.11: No.
Radio standard 2G / 3G / 4G: No
Wireless standard 5G: No
Interface signal 0-10 V / 2-10 V: No.
Interface signal 0-20 mA / 4-20 mA: No.
Interface PT100 / PT1000 / PTC: No.
Pulse Width Modulation (PWM) interface: No.
Pulse counter interface: No.
Potential-free switch contact: No.
With RS-485 communication interface: No.
With RS-232 communication interface: No.
Supports protocol for Ethernet/IP: No.
Supports protocol for KNX: No.
Supports protocol for PROFIBUS: No.
Supports protocol for PROFINET IO: No.
Supports protocol for CAN/CANopen: No.
Supports protocol for Modbus TCP: No.
Supports protocol for Modbus RTU: No.
Supports protocol for BACnet MS/TP: No.
Supports protocol for BACnet IP: No.
Supports protocol for LON/LonWorks: No.
Supports protocol for LIN Bus: No.
Medium temperature (continuous operation): -10..95°C
Surrounding temperature 5 to .55 °C
Inlet side connection: Male thread (metric)
Diameter, inlet side connection: 2 in. (50)
Outlet side connection: External thread (metric)
Nominal diameter, outlet side connector: 2 in. (50)
Mounting length 180 mm
Protection class (IP): IPX2
Product type
Circulation pump
Operating voltage
230 V
0.14 kW
Max. operating pressure
10 bar
Max. feed rate
9.5 m³/h
Max. delivery head
9 m
Recess length
18 cm
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3159829 Glen Dimplex 370420 Circulation pump 9.5 m³/h 0.14 kW 10 bar
Description
High-efficiency wet runner pump to ensure the minimum flow rate of heat water through the heat pump, as heating circuit or hot water charge pump. 3 speed settings, temperature range of the pumped medium +5°C to +95°C, graduation 180 mm, connection G 1 1/2"
Connection voltage 1/N/PE ~ 230 V, 50 Hz Relay for the isolation of regulator and circulation pump included in delivery. Fulfils the requirements according to Ecodesign Directive (EEI? 0.23).
This text is machine translated.
Description
High-efficiency wet runner pump to ensure the minimum flow rate of heat water through the heat pump, as heating circuit or hot water charge pump. 3 speed settings, temperature range of the pumped medium +5°C to +95°C, graduation 180 mm, connection G 1 1/2"
Connection voltage 1/N/PE ~ 230 V, 50 Hz Relay for the isolation of regulator and circulation pump included in delivery. Fulfils the requirements according to Ecodesign Directive (EEI? 0.23).