• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Glen Dimplex 374770 374770 Changeover valve

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material of housing: Brass
  • Material quality: Brass, zinc-resistant (DZR)
  • Nominal diameter: DN 25
  • Connection 1: Inner thread (metric)
  • With coupling connection 1: No.
  • Connection 2: Inner thread (metric)
  • With coupling connection 2: No.
  • Connection 3: Inner thread (metric)
  • Print level item: PN 40
  • With coupling connection 3: No.
  • Max. Operating pressure 10 bar
  • Medium temperature (continuous operation): 5..100°C.
  • Surface protection: Untreated
  • Medically clean: No.
  • Grease free: Yes
  • Operation: Electric motor
  • Seal: Ethylene propylene-Dien rubber (EPDM)
  • Complete transmission: No.
  • Ball bore L-bore
  • Angle Page 1 - Page 2: 90 °
  • Angle Page 1 - Page 3: 90 °
  • Kvs-value: 9
  • Suitable for heating: Yes
  • Suitable for cooling: Yes
Product type

Changeover valve

Material

Brass

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3135613 Glen Dimplex 374770 374770 Changeover valve

Description

3-way ball valve with L-bore for use in closed circuits of heating, refrigeration and air conditioning systems. Application for switching, e.g. for the return heating in passive cooling, from heating to hot-water heater or from heating to cooling. Ball valve made of brass with internal thread connections. Functional accessories: Actuator EMA DWV.

This text is machine translated.