• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Glen Dimplex 381540 Controller

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Max. Number of controllable units: 12
  • Pre-programmed: No.
  • Wireless: No.
  • Signal transmission: Other
  • With display: No.
  • Capable of learning: No.
  • Height: 54 mm
  • Width 54 mm
  • Depth: 33 mm
  • Unidirectional: No.
  • Bidirectional: Yes
Product type

Controller

Content

1 pc(s)

Dim

(W x H x D) 54.00 x 54.00 x 33.00 mm

Width

54.00 mm

Depth

33.00 mm

Height

54.00 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3158904 Glen Dimplex 381540 Controller

Description

Compact regulation DL 40 for controlling up to six, with extension set up to 18 DL 40 Air Units. The air volume flow can be regulated with five power settings. The comfort modes heat recovery and cross ventilation can be adjusted as well as a sleep timer. Filter change and faults are displayed via the status display. Mains voltage 230V/50Hz with output 12V for power supply of the DL 40 Air Units.

This text is machine translated.