• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Glen Dimplex EF ZL-P-FILTG4 Filter set 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Height: 23 mm
  • Width 422 mm
  • Depth: 230 mm
  • Material: Glass fiber paper
  • Efficiency according to ISO 16890-1:2016: 75 %
  • Protective panel: No.
  • Filter border: Cardboard
  • Filter class according to ISO 16890-1:2016: ISO Coarse
Product type

Filter set

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3550885 Glen Dimplex EF ZL-P-FILTG4 Filter set 1 pc(s)

Description

Spare filter set G4/G4 for external air and exhaust (pack content 1 per pack)

This text is machine translated.