• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Glen Dimplex EFA ePM10 (VE2) Filter set 2 pc(s)

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Height: 37 mm
  • Width 275 mm
  • Depth: 155 mm
  • Material: Synthetic
  • Nominal volume flow: 350 m³/h.
  • Protective panel: No.
  • Filter border: Plastic
  • Filter class according to ISO 16890-1:2016: ISO ePM10
Product type

Filter set

Content

2 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3548867 Glen Dimplex EFA ePM10 (VE2) Filter set 2 pc(s)

Description

Replacement filter of EPM 10 filter for external air and for exhaust air.

This text is machine translated.