• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Glen Dimplex EFV 100 Replacement filter 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Depth: 60 mm
  • Material: Synthetic
  • Nominal volume flow: 100 m³/h.
  • Protective panel: No.
Product type

Replacement filter

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3549352 Glen Dimplex EFV 100 Replacement filter 1 pc(s)

Description

Spare filter element G3 for exterior wall supply unit VTK 100 (packing unit 1 pieces)

This text is machine translated.