User & Safety Instructions 3548840 Glen Dimplex M99001 M99001
Description
Unfilled refrigerant lines, consisting of suction and pressure lines 10 and 12 mm, pre-assembled with 9 mm UV-resistant insulation to connect the heat source module (external unit) to the hydraulic module (internal unit) of the heat pump system M 4-6 kW and MFLEX 0609. Length of copper pipe 3 m. Supplied with ready- to -plug load and control cable (cable length 5 m).
This text is machine translated.
Description
Unfilled refrigerant lines, consisting of suction and pressure lines 10 and 12 mm, pre-assembled with 9 mm UV-resistant insulation to connect the heat source module (external unit) to the hydraulic module (internal unit) of the heat pump system M 4-6 kW and MFLEX 0609. Length of copper pipe 3 m. Supplied with ready- to -plug load and control cable (cable length 5 m).