• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Glen Dimplex WPHK 1650100 Heat pump inside module WPHK 1650100 White

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Mounting type: Wall-mounting
  • Suitable for heating: Yes
  • Suitable for cooling: Yes
  • With separate batteries: No.
  • Sound pressure level high 44 dB(A)
  • Medium sound pressure level 30 dB(A)
  • Low sound pressure level 26 dB(A)
  • With electric heating element: No.
  • Standard color: No.
  • Colour: white
  • Nominal diameter of cooling: 1/2 in. (15)
  • Nominal diameter of heating: 1/2 in. (15)
  • Exhaust air at front: No.
  • With fresh air connection: No.
  • Water connections left: Yes
  • With grid: Yes
  • Material grid: Steel
  • Grid color: White
  • With adjustment switch: Yes
  • With inbuilt adjustment controller: Yes
  • With filter: No.
  • With drain valve: No.
  • With air vents: No.
  • With feet: No.
  • With drip tray: No.
  • Connection voltage 230 V
  • Frequency: 50 Hz
  • Width 1000 mm
  • Height: 500 mm
  • Depth: 165 mm
  • Installation depth adjustable: No.
  • Surface protection grid: Painted
Product type

Heat pump inside module

Operating voltage

0 V

Switching stages

3

Max. operating noise

44 dB

Heater features

Cold air

built-in fan

Suitable for wall mounting

Factory colour

White

Dim

(L x W x H) 1000 x 1000.00 x 500.00 mm

Doesn't apply

Width

1000.00 mm

Height

500.00 mm

Length

1000 mm

Depth

165.00 mm

Material

Steel

Nominal voltage

0 V

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3159759 Glen Dimplex WPHK 1650100 Heat pump inside module WPHK 1650100 White

Description

For heat pumps optimized heat sink horizontal construction with low depth for heating and quiet cooling. Ultra-fast copper-aluminum high-performance heat exchanger for low warm-up temperatures and maximum heat-performance. In series switched Twin Power fans for a higher air outlet temperature and quick shielding of the cooling radiation at the windows. Casing made of zinc-plated steel sheet with high-quality hole lattice on top of housing. The radiator is operated and adjusted via 3 buttons that can be mounted variably on the outside of the casing. Operation modes heating, cooling and ventilation can be set individually. 3 speed settings. Operating pressure of heat exchanger 10 bar, color white
Operating voltage 24 V, delivery package: Heat pump heater, electronic unit complete with fan unit, control, control panel and mains connection 230 V. In systems for heating, the heating water flow is controlled by commercially available thermostat valves/heads (accessories AV WPHK and TKH WPHK). The pipes can be installed in the housing and allow an invisible connection to the wall.

This text is machine translated.

What kind of Heaters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.