• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gloria GLORIA Fettbrand-Feuerlöscher F 6 Standard Special purpose 6 l Fire class: F Content 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Extinguishing agent type: Special purpose
  • Capacity: 6 l
  • Fire class F
  • Class F75

Our service for you

Technical specifications

Extinguishing agent

Special purpose

Product type

Special purpose

Fire class

F

Factory colour

Red

Weight

12.3 kg

Dim

(L x W x H) 270 x 610 x 160 mm

Capacity

6 l

Class

F75

Extinguisher type

Recharge

Width

610 mm

Height

160 mm

Length

270 mm

Max. temperature

+60 °C

Min. temperature

-30 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3330599 Gloria GLORIA Fettbrand-Feuerlöscher F 6 Standard Special purpose 6 l Fire class: F Content 1 pc(s)

Description

Maximum performance when extinguishing up to 75L of burning cooking oil or fat. Extremely robust, environmentally friendly, refillable, including wall bracket. Residue after deletion is very easy to clean.

This text is machine translated.

What kind of Fire Extinguishers are you looking for?