• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gloria GLORIA Lithium-Batterie Feuerlöscher, WL 9 Premium (9 l. PFAS-frei) Lithium Fluoride-free 9 l Fire class: A Conte

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Extinguishing agent type: Foam
  • Capacity: 9 l
  • Fire class A
  • Class A27

Our service for you

Technical specifications

Extinguishing agent

Foam

Product type

Lithium

Fire class

A

Factory colour

Red

Weight

15.6 kg

Dim

(L x W x H) 200 x 430 x 640 mm

Features

Fluoride-free

Capacity

9 l

Class

A27

Extinguisher type

Recharge

Width

430 mm

Height

640 mm

Length

200 mm

Max. temperature

60 °C

Min. temperature

5 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3394347 Gloria GLORIA Lithium-Batterie Feuerlöscher, WL 9 Premium (9 l. PFAS-frei) Lithium Fluoride-free 9 l Fire class: A Conte

Description

Fire extinguisher with strike button fittings especially designed for lithium-ion batteries. Extra long extinguishing handle for huge distance to danger source and extended operating time for additional cooling effect For protection in rooms where batteries of e-bikes, mobile phones, laptops, cordless screwdrivers, model making, etc. are used or stored. Also suitable for the most common fires at home.

This fire extinguisher is approved by the Association of Cantonal Fire Insurance (VKF/AEAI) and has a corresponding certificate. All regulations in force in Switzerland are thus complied with.

This text is machine translated.

What kind of Fire Extinguishers are you looking for?