• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gloria GLORIA Schaum-Feuerlöscher, S 6 B F (6l. PFAS-frei) Foam Fluoride-free, Manometer 6 l Fire class: A, B Content 1

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Extinguishing agent type: Foam
  • Capacity: 6 l
  • Fire class A, B
  • Class A21, B113

Our service for you

Technical specifications

Extinguishing agent

Foam

Product type

Foam

Fire class

A

B

Factory colour

Red

Weight

10.5 kg

Dim

(L x W x H) 165 x 275 x 560 mm

Features

Fluoride-free

Manometer

Capacity

6 l

Class

A21

B113

Extinguisher type

Stored-pressure

Width

275 mm

Height

560 mm

Length

165 mm

Max. temperature

60 °C

Min. temperature

5 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3394348 Gloria GLORIA Schaum-Feuerlöscher, S 6 B F (6l. PFAS-frei) Foam Fluoride-free, Manometer 6 l Fire class: A, B Content 1

Description

Easy to use and convenient foam constant pressure extinguisher (without PFAS) with hand lever fitting. Suitable for the areas of trade, office, living or industries with flammable liquids and plastic processing. Residue after deletion is very easy to clean.

This fire extinguisher is approved by the Association of Cantonal Fire Insurance (VKF/AEAI) and has a corresponding certificate. All regulations in force in Switzerland are thus complied with.

This text is machine translated.

What kind of Fire Extinguishers are you looking for?