• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gloria Haus und Garten 000608.0000 CleanMaster EXTREME EX 05 Industrial sprayer 0.5 l Grey, Blue

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

48 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Fine spray CleanMaster EXTREME EX 05 - Spray bottle for cleaning and disinfection

  • Suitable for application of media with pH value 4 to 11ideal for surface disinfectionDouble-acting precision pump: 1 x pump = 2 x sprayingFilling capacity 0.5 l / total volume 0.6 lSealing material: FKM

Technical specifications

Product type

Industrial sprayer

Capacity

0.5 l

Material

Polyethylene (PE)

Factory colour

Grey

Blue

Weight

120 g

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2265619 Gloria Haus und Garten 000608.0000 CleanMaster EXTREME EX 05 Industrial sprayer 0.5 l Grey, Blue

User & Safety Instructions

User & Safety Instructions 2265619 Gloria Haus und Garten 000608.0000 CleanMaster EXTREME EX 05 Industrial sprayer 0.5 l Grey, Blue

Description

The 0.5 liter handy fine spray cleaner CleanMaster EXTREME EX 05 is ideally suited for working with degreasing agents as well as slightly acidic and basic media.A sturdy plastic container, a continuously adjustable hollow cone nozzle as well as an ergonomically shaped pistol grip make the EX 05 a reliable tool for cleaning. In addition, the CleanMaster EXTREME EX 05 offers performance and comfort thanks to the double-acting precision pump: A single actuation of the pump lever generates two powerful spray shocks. The sprayer is optimally suitable for the application of cleaning agents and disinfectants. Read more about the medium compatibility in the data sheet.

This text is machine translated.

Features

  • Suitable for application of media with pH value 4 to 11ideal for surface disinfectionDouble-acting precision pump: 1 x pump = 2 x sprayingFilling capacity 0.5 l / total volume 0.6 lSealing material: FKMSturdy plastic containerContinuously adjustable hollow cone nozzleErgonomically shaped pistol gripFoot ring for secure standOil-resistant design

Hints

¹ Alcohol-containing disinfectants are flammable and must be kept away from ignition sources (open flames, hot objects, electrical devices, etc.).
² When spraying alcohol-containing disinfectants, explosive vapors are generated at the nozzle which must not be inhaled.
³ prior to spraying disinfectants on surfaces, coarse dirt must be removed from these surfaces. The protective measures specified by the manufacturer of the disinfectant must be observed. In general, when spraying disinfectants, oral protection, nasal protection and eye protection must be worn, as aerosols are generated during the spraying process. When used indoors, ensure good ventilation. When spraying, care must be taken to ensure that the surfaces are completely wet.

More interesting products

(*All information is plus legal VAT)