• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gloria Haus und Garten 000950.0000 AutoPump Mini Garden sprayer 1 l Yellow, Blue

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

Product type

Garden sprayer

Capacity

1 l

Material

Plastic

Factory colour

Yellow

Blue

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2795900 Gloria Haus und Garten 000950.0000 AutoPump Mini Garden sprayer 1 l Yellow, Blue

Description

Thanks to the extremely fine spray auto pump mini, these laboriously pumps are a thing of the past. Thanks to the battery-operated gear pump, the fluid in the device is automatically transported out of the nozzle after a button is pressed. This makes work easier for plant care. The LED integrated into the nozzle is lit during operation and indicates a low battery level by flashing several times. Standard batteries or rechargeable batteries supply the spray machine with sufficient power for ten to twelve unit fillings.

This text is machine translated.

Features

  • 1 L capacityLED illuminated spray nozzleErgonomic soft-touch handleSpray nozzle can be adjusted continuouslyTransparent tag strip for level controlPlastic containers

Hints

Batteries/rechargeable batteries are not included in the scope of delivery!

More interesting products

(*All information is plus legal VAT)