• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gloria Haus und Garten 729101.0000 2.5 Ah Bosch Akku Tool battery 18 V 2.5 Ah Li-ion

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 79.99 / piece)
€ 79.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

18V Bosch battery - 2.5 Ah power FOR ALL lines

  • 18 V/2.5 Ah Bosch lithium-ion batteryPOWER FOR ALL PRODUCT LINESuitable for MultiBrush li-on, WeedBrush li-on, Multijet 18V, Pro 1200 li-on and battery compressor

Technical specifications

Product type

Tool battery

Battery voltage

18 V

Type

2.5 Ah Bosch Akku

Capacity (mAh, Ah)

2.5 Ah

Type (Bosch)

Bosch-do-it (green)

Technology

Li-ion

Rechargeable

Yes

Size

Non-standard rechargeable

Height

12 cm

Width

9 cm

Length

5 cm

Weight

0.36 kg

Dim

(L x W x H) 5 x 9 x 12 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2251787 Gloria Haus und Garten 729101.0000 2.5 Ah Bosch Akku Tool battery 18 V 2.5 Ah Li-ion

Description

Bosch 18 V / 2.5 Ah Home and Garden Lithium-ion battery, suitable for all Gloria 18 V battery devices of THE Bosch line (MultiBrush li-on, WeedBrush li-on, battery compressor and Multijet 18V) as well as for all other 18 V power FOR ALL devices. One battery for all devices of power FOR ALL ALLIANCE!

This text is machine translated.

Features

  • 18 V/2.5 Ah Bosch lithium-ion batteryPOWER FOR ALL PRODUCT LINESuitable for MultiBrush li-on, WeedBrush li-on, Multijet 18V, Pro 1200 li-on and battery compressor

More interesting products

(*All information is plus legal VAT)