• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gloria SD 6 E Foam Manometer, Fluoride-free 6 l Fire class: A, B Content 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Gloria fire extinguisher SD 6 E fluorofree

  • Extinguishing agent type: Foam
  • Capacity: 6 l
  • Fire class A, B
  • Class A21, B113
  • Extinguishing agent strength 6 LE

Our service for you

Technical specifications

Extinguishing agent

Foam

Product type

Foam

Fire class

A

B

Factory colour

Red

Weight

10.5 kg

Material (details)

Steel container

Dim

(Ø x H) 170 mm x 540 mm

Features

Manometer

Fluoride-free

Capacity

6 l

Class

A21

B113

Extinguisher type

Stored-pressure

Extinguishing agent strength

6 LE

Width

275 mm

Height

540 mm

Depth

182 mm

(Ø)

170 mm

Max. temperature

60 °C

Min. temperature

5 °C

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3220895 Gloria SD 6 E Foam Manometer, Fluoride-free 6 l Fire class: A, B Content 1 pc(s)

Description


SD 6 E with wall bracket (fluorofree)
Portable BIO foam fire extinguisher with manometer according to DIN EN 3 with fluorofree extinguishing agent for fire classes A and B.

This text is machine translated.

Features

  • Constant pressure fire extinguisher with pressure lever fitting made from quality sheet steel, red/red powder coated
  • Durable, nickel-plated brass valve body
  • Quality-fire hose made of EPDM with green foam pipe
  • Extinguishing agent: 6 liters (0.420 L foam, 5.58 L tap water)
  • Extinguishing agent concentrate without environmentally damaging PFOS, PFOA or PFAS!
  • Plastic stand ring with mount for hose cable
  • Inner container with high-quality PE coating, outer with polyester resin coating, red
  • RAL 3000, TGIC-free with suspension bracket
  • Wall bracket with two suspensions and rubber buffers
  • Durable, multi-lingual screen printing inscription (DE / GB), GS marking
  • Working range -5°C to +60°C.
  • Use in electrical equipment up to 1000 volts, minimum distance 1 m.
  • User manual included
  • Fire class A: Rating: 21A = 6 LE
  • Fire class B: Rating: 113B = 6 LE
  • Extinguishing agent units (LE) for fire classes A+B: 6LE.

Scope of delivery

  • Incl. wall holder

What kind of Fire Extinguishers are you looking for?