• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gloria SDB 9 Foam Manometer, Fluoride-free 9 l Fire class: A, B Content 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Gloria fire extinguisher SDB 9, fluorfree

  • Extinguishing agent type: Foam
  • Capacity: 9 l
  • Fire class A, B
  • Class A27, B183
  • Extinguishing agent strength 9 LE

Our service for you

Technical specifications

Extinguishing agent

Foam

Product type

Foam

Fire class

A

B

Factory colour

Red

Dim

(Ø x H) 190 mm x 617 mm

Features

Manometer

Fluoride-free

Capacity

9 l

Class

A27

B183

Extinguisher type

Stored-pressure

Extinguishing agent strength

9 LE

Height

617 mm

(Ø)

190 mm

Max. temperature

60 °C

Min. temperature

5 °C

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3220900 Gloria SDB 9 Foam Manometer, Fluoride-free 9 l Fire class: A, B Content 1 pc(s)

Description

Portable, fully fluorofree foam continuous pressure fire extinguisher with manual lever release with pressure gauge and MED certification.
Innovative extinguishing agent, easily biodegradable

This text is machine translated.

Features

  • Approved in accordance with DIN EN 3 for fire classes A and B
  • With a capacity of 183B very strong on B fire such as liquid fires (12LE)
  • Proven continuous pressure fire extinguisher with pressure lever armature, green / green powder coated
  • Brass valve and cap nut - anodized uniformly black
  • Robust, tensile strength, stable, corrosion resistant, high temperature and UV resistance
  • CE-approved laser-welded fire extinguisher tank made from quality steel with suspension bracket in red, RAL 3000
  • Outer with resistant polyester resin powder coating for long life, long-life plastic inner coating to protect against corrosion (heavy metal free), red, RAL 3000
  • Robust, impact-resistant plastic foot ring with hose nozzle holder ensures stability and protection of the device against damages and corrosion
  • Wall bracket with two suspensions and rubber grommets each
  • Durable, multi-lingual screen printing inscription (DE/GB/FR/ES), GS mark
  • Working range -5°C to +60°C.
  • Use in electrical equipment up to 1000 volts, minimum distance 1 m.
  • User manual included
  • Fire class A: Rating: 27A = 9 LE
  • Fire class B: Rating: 183B = 12LE
  • Extinguishing agent units (LE) for fire classes A+B: 9LE.

Scope of delivery

  • Incl. wall holder

What kind of Fire Extinguishers are you looking for?