• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gloria SKA+9PRO Foam Fluoride-free 9 l Fire class: A, B Content 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Gloria fire extinguisher SKA+9PRO fluorofree

  • Extinguishing agent type: Foam
  • Capacity: 9 l
  • Fire class A, B
  • Class A43, B183
  • Extinguishing agent strength 12 LE

Our service for you

Technical specifications

Extinguishing agent

Foam

Product type

Foam

Fire class

A

B

Factory colour

Red

Dim

(Ø x H) 190 mm x 585 mm

Features

Fluoride-free

Capacity

9 l

Class

A43

B183

Extinguisher type

Recharge

Extinguishing agent strength

12 LE

Height

585 mm

(Ø)

190 mm

Max. temperature

60 °C

Min. temperature

5 °C

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3220899 Gloria SKA+9PRO Foam Fluoride-free 9 l Fire class: A, B Content 1 pc(s)

Description

Portable and powerful cartridge charge fire extinguisher according to DIN EN 3 with fluorofree extinguishing agent for fire classes A and B.
Easy to maintain and gentle to the environment.

This text is machine translated.

Features

  • Proven hammer mechanism with ergonomically shaped, extremely sturdy carrying handle
  • Valve body made of high strength, glass fiber reinforced special plastic with pre-assembled one-way cartridge (no swimming cartridge!).
  • Metal swivel nut anodized black
  • Inside CO2 propellant bottle with corrosion resistant polyethylene coating (technical data marked with resistant laser printing)
  • LABS-free high-quality hose line with fabric insert made of synthetic rubber material with rotating and ablable fire pistol with special foam tube
  • Extinguishing agent: 0.135 l concentrate GLORILIGHT ECO in cartridge as well as 5.715 l of water mixed with 3.15 l IMPREX B.
  • Extinguishing agent without environmentally damaging PFOS or PFOA!
  • CE container with large filling opening (valve thread M74x2)
  • Outer with heavy-metal free polyester resin coating, red, RAL 3000, with two hanging plates for a secure fixing
  • Inner container with thick layer PE seal
  • Three bolts welded to the bottom of the tank ensure that the foot ring is secured against falling or twisting
  • Impact-resistant plastic foot ring with extinguishing gun mounting
  • Wall bracket with two suspensions and rubber grommets each
  • Durable screen printing inscription with extinguishing agent identification color, GS-mark
  • Can be used at electrical systems up to 1000 volts, minimum distance 1 m.
  • Working range -5°C to +60°C.
  • Operating instructions and maintenance service response card are enclosed
  • Fire class A: Rating: 43A = 12LE
  • Fire class B: Rating: 183B = 12LE
  • Extinguishing agent units (LE) for fire classes A+B: 12LE.

Scope of delivery

  • Incl. wall holder

What kind of Fire Extinguishers are you looking for?