• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

go-e Adapter fr Gemini flex 22 kW, CEE CH-04-03 Adapter

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Go-e adapter Gemini Flex 22 kW to CEE red 16 A

  • Connection1 Form factor: Straight
  • Connection2 Form factor: Straight
  • Protective cover
  • 0.3 m
  • Black

Technical specifications

Product type

Adapter

Cable colour

Black

Cable length

0.3 m

IP55

Keyboard layout

German, QWERTZ

Connector version

straight

Weight

530 g

UKCA

yes

Protective cap

yes

Quantity per pack

1 Stück(e)

Maximum operating power (three-phase)

22 kW

Maximum operating current (three-phase)

16 A

Operating voltage

400 V

Package weight

640 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3820430 go-e Adapter fr Gemini flex 22 kW, CEE CH-04-03 Adapter

Description

Adapter cable for connecting the go-e charger Gemini Flex 22 kW to a CEE red 16 A socket.

The adapter is also compatible with the go-eCharger HOME+ 22 kW.

This text is machine translated.

What kind of Battery & Charger Accessories are you looking for?