• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

go-e Ladegerät eMobility charge controller Type 2 Mode 3 No. of ports 1 x 11 kW RFID

1/5
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

The go-e Charger Gemini 11 kW is a smart charging station for installation at a fixed location indoors and outdoors. 

  • Electrical voltage 230.24 V.
  • Product type: Charger
  • Type: Charger

Technical specifications

  • Go-e Charger Gemini EV charging station - IEC 62196 Type 2 - 11 kW
  • Product Type : EV Charging Station
  • Designed for : Electric vehicle
  • Dimensions (width x depth x height): 15.5 cm x 26 cm x 11 cm
  • Weight: 1.85 kg
  • Output connector type: IEC 62196 Type 2
  • Power supply voltage required : AC 230-240 / 400-415 V (50 Hz)
  • Power provided : 11 kW
Product type

eMobility charge controller

Authorisation

RFID

Charger connectors

Type 2

Charging mode

Mode 3

No. of ports

1 x

Charging capacity

11 kW

No. of phases

1- & 3-phase

Nominal voltage

400 V

Cable length

1.8 m

IP65/67

Factory colour

White

Manufacturer's declaration

Length

11 cm

Width

15.5 cm

Height

26 cm

Depth

110 mm

Weight

1.84 kg

Nominal current

16 A

Max. temperature

40 °C

Min. temperature

-25 °C

Keyboard layout

German, QWERTZ

Wireless charging

No

Type

Charger

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3732995 go-e Ladegerät eMobility charge controller Type 2 Mode 3 No. of ports 1 x 11 kW RFID

Description




The go-e Charger Gemini 11 kW is an intelligent Wallbox for charging electric cars at home and at company locations (without charging current). Directly after installation, the deviceät is ready for the first charging process (plug&play).

The charging station has a 1.8 meter long connection cable for a fixed connection to a power distribution box. In contrast to the go-e Gemini Flex, this charger does not have a plug which makes it not suitable for mobile use. The clever L&oumel;sung f¨r all those who would like a smart home charging station for a pure wall installation.

In addition to comprehensive security functions such as DC fault protection (FI protection module), phase detection and earth measurement, the charging station is equipped with RFID f¨r access control (activation via APP if necessary) and hotspot/WLAN. PV connection üvia the API interface, load management and the use of flexible electricity tariffs*** GEHÖREN also to the functional scope. With the free go-e charger APP, comfort and basic settings can be changed, whereby the deviceät can adapt to the persöusual charging behavior lässt and to more sustainable charging inl&aml;German

Country of origin: Österreich

Delivery range:

•Charging station 11 kW (Made in Austria) with 1.8 meter connection cable f¨r permanent installation

•Wall mount including screws and Dübel

•Optional mountable anti-theft device (U-Stück)

•A reset card

•An RFID chip (already programmed)

&Bulk;Quick Start Guide

Product specifications:

•Dimensions: Approx. 15.5 x 26 x 11 cm

•Weight: Approximately 1.85 kg

&Bulk;Connection cable: 1.8 m, 5 x 2.5 mm² (Type H07BQ-F)

•Connection: Single or three phase

•Nominal voltage: 230/240 V (single phase) / 400/415 V (three phase)

•Nominal frequency: 50 Hz

•Network forms: TT/TN/IT

•Standby power: 3.1 W (LEDs dark) to 5.2 W (LEDs bright)

•RFID: 13.56 MHz

• WLAN: 802.11b/g/n 2.4 GHz / Frequency band 2412-2472MHz

Zuläambient conditions:

•Place of installation: In the interior and Au&zlig;en area, without direct sunlight

•Operating temperature: -25 °C to + 40 °C

•Storage temperature: -40 °C to + 85 °C

•Average temperature in 24 hours: Maximum 35 °C

•H&oull;henlage: Maximum 2,000 müabove sea level

•Relative humidity: H&oumel;Maximum 95% (non-condensing)

•Impact strength: IK08

Charging power:

•Maximum charging power: 11 kW (16 A 3-phase)

•Ampere and status display: Ücan be read via LED ring and APP

•Setting the charging power: By push button and APP

•Charging power adjustable between 1.4 kW and 11 kW depending on the number of phases of the on-board charger of the car (üvia the charging current between 6 A and 16 A):◦Single-phase charging car: 1 1.4 kW to 3.7 kW (Läuser-specific limits must be observed)

◦Two-phase charging car: 2.8 kW to 7.4 kW (two-phase connectionß en of the charger is not m&oul;similar)

◦Three-phase charging car: 4.2 kW to 11 kW (go-e charger switches through the power available at the connection)

Connection to vehicle:

•Type 2 socket (according to EN 62196-2) with mechanical interlock (own type 2 cable be&oumel;t, as accessories&oumel;r erhälicht)

•Type 1 vehicles can be loaded to Type 1 using Type 2 adapter cable (as accessories&oull;r erhällight)

Safety functions:

&Bulk;Built-in DC protection module with DC detection and additionaläadditional AC detection (6mA DC, 20mA AC). GebäOn the other side a FI type A must be installed as well as a circuit-breaker connected upstream.

&Bulk;Protection class I

•Pollution degree: II

•Anti-theft protection: Locking the charging cable

•RFID access control: A trained RFID chip contains

&Bulk;Input voltage: Phase and voltage test¨
•Switching functions: Prüf switching functions

•Earthing test¨fung: F¨r TT-, TN-nets (tunable grounding pr¨für IT network - Norway mode)

•Current sensor: 3-phase

•Network control: Üvia 2 data cables for connection to a circular receiveränger

•IP65: Protection from dirt and water, für suitable for continuous outdoor operation<>
•go-e Network Operator API: Für authorized access of the electricity utility to the go-e charger for power control

•Modbus TCP: Including for network-related power control by the electricity network operator

APP and connectivität:

•Local (WLAN hotspot) or worldwide** (WLAN) control and Ümonitoring

•Adjustment/Pr¨fung of the charge (voltage, current, power, energy)

•Adjust the current level in 1 ampere steps

•Start/Stop function

•Manage RFID chips/cards (up to 10 users per charger)/Access Management (RFID/APP)

&Bulk;Charger timer

•Electricityäheller (total kWh and total amount per RFID chip)

•kWh Limit Mode / Eco Mode**
•Push Notifications**

•Cable release functions

•Flexible electricity tariffs with intelligent charging management**/***

•Static load management**

•Photovoltaic connection üvia go-e controller (separate product) or open API interface (programming required)**

•OCPP 1.6**

•LED adjustment

•Administration of loading stages üvia push button on charging station

•Updatefähig für späother functions (Smart home, etc.)**

•Automatic unlocking of the charging cable in the event of power failure

•1-/3-phase switchover via APP - also wäduring charging

•Synchronization of the loading procedureänge with the cloud and display of the previous loading procedureänge**

•Documented öPublic API interfaces: HTTP, MQTT, Modbus TCP

Important note: Due to legal requirements, the go-e Charger Gemini cannot be used in the following Lä: Netherlands, France, Italy and GrossßUK.

*Please note our notes on a läcustomer-specific registration and/or approval obligation with the electricity grid operator.

**Charger wireless connection required

***Contract with a power provider whose flexible electricity tariff is integrated in the go-e APP is required. Several 100 tariffs are stored. The number of rates is expanded to ständ.

This text is machine translated.

Features

  • General:
  • Housing color: White
  • Mounting type: Wall
  • Cable color black
  • Energy source: AC
  • Socket type: Type 2
  • Earthing system supports IT, TN, TT
  • Maximum charging power 11000 W
  • Single-phase output voltage supports 230.240 V
  • Three phase output voltage supports 400.415 V
  • Charging cable length 1.8 m.
  • Width 155 mm
  • Depth: 110 mm

Scope of delivery

  • 1x 11kW charging station 1x 1.8 m connection cable (5x2.5mm²-type H07BQ-F) 1x wall mount incl. screws and dowels 1x optionally mountable theft protection (U-piece) 1x reset card 1x RFID-chip (already programmed) 1x quick start guide

What kind of Electric Vehicle Charging Stations are you looking for?