• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Godox FL100 LED video lamp 40 x 60 cm

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Operating mode: Battery / mains operation
  • Weight: 3470 g
Product type

Video light

100 W

Bulb type

LED (monochrome)

n.rel.

Dim

(L x W x H) 60 x 40 x 60 cm

Content

1 pc(s)

Light bulb features

dimmable

Width

40 cm

Height

60 cm

Length

60 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2366152 Godox FL100 LED video lamp 40 x 60 cm

Description

Flexible, formable LED light The flexible LED light FL100 is light, portable, flexible and flexible. It is - also thanks to the adjustable light intensity - ideally suited for interviews, for filming, for video recording in the open, for still life photography, portraits and many other applications. -Soft and uniform light effects -Brightness and color temperature adjustable -Compact and portable, thus ideal for lighting in small and narrow rooms -flexible shape and can be used together for creating creative light effects -Wireless control by grouping over 433 MHz (6 groups / 16 channels) Or smartphone app via Bluetooth power supply via lithium-ion battery or mains power -easy to use, flexible and best combination Technical details: -Nominal power consumption: 100 W -Illuminance (darkroom, 1m) <: /lt>3300 Lux -Color temperature: 3300 (+/- 200) - 5600 (+/-200) Kelvin -Color playback index (CRI): 96 -Range: 10 - 100% -°7A-AC100V C, -°-E-C, -3A-E-C, -60Hz-E-E-E-C-E-C, -240V-C-E-C-E-C-C-C-C-C-C-E-C-C-C-C-C-C-C-C-C-C-C-C-C-C-C-C-C-C-C-C-C-C- F) -Dimensions: 40 x 60 cm Includes: -LED light with grid attachment -Congreat adapter -Power cord -X-mount adapter -Light stand connector -RC-A5 Remote control -Velcro -Carrying case

This text is machine translated.

Hints

EU Directive 2010/30 does not apply. Not suitable for domestic lighting purposes. Specially designed to meet photo and image recording requirements.

What kind of Photo Studio Lighting are you looking for?