User & Safety Instructions 2366155 Godox FV150 HSS LED lamp 12000 lux
Description
Godox FV150 HSS LED lamp 12000 LUX This HSS LED lamp has not only the functions of a traditional LED lamp, but also flash functions and can thus be used in a variety of ways. It offers a strong performance and 8 FX special modes with which creative recordings can be made. Features: -the brightness of the flash is 4 times the LED light was used, which increases the freezing ability of the immediate reaction. -supports 1/8000s high-speed synchronization function. -over 10 continuous flashes per second and 8 continuous flashes per second in high speed synchronization mode at half power. -Soft light effects and high light brightness, which can be adjusted exactly from 0 to 100 % -with the 8-FX special effect mode different recording scenes can be simulated and creative recordings can be achieved. -12000 Lux
This text is machine translated.
Hints
EU Directive 2010/30 does not apply. Not suitable for domestic lighting purposes. Specially designed to meet photo and image recording requirements.
Description
Godox FV150 HSS LED lamp 12000 LUX This HSS LED lamp has not only the functions of a traditional LED lamp, but also flash functions and can thus be used in a variety of ways. It offers a strong performance and 8 FX special modes with which creative recordings can be made. Features: -the brightness of the flash is 4 times the LED light was used, which increases the freezing ability of the immediate reaction. -supports 1/8000s high-speed synchronization function. -over 10 continuous flashes per second and 8 continuous flashes per second in high speed synchronization mode at half power. -Soft light effects and high light brightness, which can be adjusted exactly from 0 to 100 % -with the 8-FX special effect mode different recording scenes can be simulated and creative recordings can be achieved. -12000 Lux
This text is machine translated.
Hints
EU Directive 2010/30 does not apply. Not suitable for domestic lighting purposes. Specially designed to meet photo and image recording requirements.
What kind of Photo Studio Lighting are you looking for?