• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Goldbuch 92 0496 Picture frame Paper size: A4 (W x H x D) 32.8 x 24 x 1.5 cm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Stand-up: Yes
  • Wall mounting: Yes
Product type

Picture frame

Dim

(W x H x D) 32.8 x 24 x 1.5 cm

Material

Wood

Paper size

A4

Width

32.8 cm

Height

24 cm

Depth

1.5 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2364473 Goldbuch 92 0496 Picture frame Paper size: A4 (W x H x D) 32.8 x 24 x 1.5 cm

Description

Vintage photo frame "Tallinn" with this beautiful picture frame you can fix your favorite moments both on the wall and set them up on the commode. A real eye-catcher in the trendy vintage design! Dimensions: -Length: 24.0 cm -Width: 32.8 cm -Height: 1.5 cm

This text is machine translated.