• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Goobay Goobay 58488 HDMI Switcher Umschalter 3 in 1 out Erweiterung Kabel 4K Manuell 3 ports HDMI switch gold-plated con

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

370 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Goobay HDMI™ Switch Box 3 to 1 (4K @ 60 Hz)

  • HDMI™ switch allows you to connect up to 3 HDMI™ source devices to a 1x HDMI™ output device simultaneously
  • Supported as HDMI™ splitter 3 In 1 Out up to 4K @ 60 Hz and is HDCP compliant
  • HDMI™ switch automatically switches to the activated device when multiple HDMI™ sources are connected
  • Optionally, you can select between ports 1 to 3 manually via a switch
  • HDMI™ switch is suitable for connecting Blu-ray players, DVD players, SAT/TV receivers, computers, tablets, etc. Game consoles like PS4 or Xbox to TV, monitor or projector
  • Plug & Play makes it easy to connect the HDMI™ crossover without installing additional drivers
  • The HDMI™ switchbox 3x1 operates directly via the connected HDMI™ device or via the micro USB socket without an external power supply

Technical specifications

Product type

HDMI switch

Supported monitors

1

Interfaces (input)

HDMI™

Interfaces (output)

HDMI™

No. of inputs

3 x

No. of outputs

1 x

Switch function

Manual

Resolution (max.)

3840 x 2160 p

Distributor/switch features

gold-plated connectors

Factory colour

Black

Power supply (LOV)

via screen

Width

107 mm

Height

19 mm

Depth

10.7 cm

Weight

107 g

Resolutions (max.)

UHD 4K @ 60 Hz

Full HD 1080p @ 60 Hz

Port

3 ports

Supported audio file formats

DTS

Cable design

Round

Cable length

115.5 mm

Version

Cable

Cable use

C13/C14 appliances

UKCA

yes

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3090098 Goobay Goobay 58488 HDMI Switcher Umschalter 3 in 1 out Erweiterung Kabel 4K Manuell 3 ports HDMI switch gold-plated con

Description

The HDMI™ switch offers the convenience of switching between 3 different HDMI™ devices connected to only 1 HDMI™ display at the touch of a button. No more fiddling around the cables and protects the connections. Its compact size means that the HDMI™ switch is discreetly integrated into your living environment.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)