• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Goobay Goobay 58491 HDMI Signalverstärker Kupplung Buchsen Kabel Verlaengerung 30m 40m HDMI™ HDMI extender via data cabl

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Goobay 58491 HDMI amplifier for extending 40m HDMI monitor cable 4K @ 30Hz amplifier HDMI socket Extender signal amplifier repeater

  • HDMI repeater boosts the low HDMI signal level at 4K @ 30 Hz over a distance of up to 30 m, and supports 1080p 3D up to 40 m.
  • HDMI amplifier provides crystal-clear image and sound transmission even with long cable channels and effectively prevents signal interferences or noise
  • For example, it connects PC, laptop, Blu-ray player, DVD player or games console to an output device such as TV (HDTV), monitor or projector
  • Passive HDMI signal amplifier, which does not need any external power supply, since it is supplied via the connected HDMI cable
  • Flat metal casing makes for special sturdiness
  • Plug & Play provides for easy connection of the HDMI point without the installation of additional drivers
  • Gold plated connectors provide corrosion protection and best possible signal transmission

Technical specifications

  • Max. 10.2 Gbit/s transfer rate
  • Supports 4K Ultra HD 2160p (30 Hz), Full HD 1080p (60 Hz), Full HD 1080i (60 Hz), 3D, HDCP 1.4
  • Supported audio standards: Dolby Atmos, Dolby Digital HD (DTS HD), Dolby Digital TrueHD, Dolby Digital 5.1 (AC-3), Dolby 5.1, Dolby 7.1, LPCM, stereo, Audio return channel (ARC)
Product type

HDMI extender

Transfer type

via data cable

Interfaces (input)

HDMI™

Interfaces (output)

HDMI™

Features

built-in amplifier

Range (max.)

40 m

Factory colour

Black

Weight

21 g

Length

51 mm

Width

28 mm

Height

13 mm

Dim

(L x W x H) 51 x 28 x 13 mm

No. of outputs

1 x

No. of inputs

1 x

Supported monitors

1

Cable design

Round

Cable length

40 m

Version

Adapter

Type A

HDMI plug

Type B

HDMI plug

Cable use

TV/monitor

Connection type

HDMI

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3739892 Goobay Goobay 58491 HDMI Signalverstärker Kupplung Buchsen Kabel Verlaengerung 30m 40m HDMI™ HDMI extender via data cabl

Description

Goobay always has the right electronics accessory to connect your PC or laptop to an external screen. Our products transmit signals in maximum quality for a razor sharp image and a crystal clear sound. The robust design and high-quality materials of our HDMI signal amplifiers, switches, cables, adapters, converters and switches ensure true-to-color image reproduction even over long distances. The HDMI repeater boosts the level of weak HDMI signals at 4K @ 30 Hz over a distance of up to 30 m, and supports 1080p 3D up to 40 m. The HDMI amplifier provides crystal-clear image and sound transmission even with long cable paths and effectively prevents signal disturbances or noise.

For example, it connects PC, laptop, Blu-ray player, DVD player or games console to an output device such as TV (HDTV), monitor or projector. The active HDMI repeater is supplied with power through the supplied micro-USB cable (power supply unit not included). The flat, robust casing made of aluminum provides for a reliable heat dissipation. The convenient plug & play function ensures a simple connection without the installation of additional drivers. The gold-plated connectors provide corrosion protection and the best possible signal transmission. Goobay Simple. Everything. Suitable

This text is machine translated.

Features

  • To extend an HDMI connection up to 40 m.
  • HDMI signal amplifier 4K @ 30 Hz
  • Compact metal casing
  • Gold-plated HDMI sockets

Scope of delivery

  • 1x Goobay HDMI repeater
  • User manual

Hints

To extend an HDMI™ connection up to 40 m.

What kind of AV Extensions are you looking for?