Apple devices can be supplied with power via the USB charger. The nano USB charger plug is <>particularly<> suitable for iPad, iPhone and iPod /b due to the b Apple lightning cable. The USB-adapter charges devices with up to 3.0 A and enables the charging directly at the socket outlet or at the PC. The integrated protection electronics of the USB connector protect connected devices against overcurrent, overload and overheating.
Owing to the extremely compact design the Nano USB-adapter fits in every pocket and becomes the ideal travel companion while traveling. Due to the input voltage range of 100-240 V, the Goobay USB power supply can also be used abroad. The Goobay USB charger set>1x Apple USB charger and 1x 1.0 m long Apple Lightning cable. The power supply with charging cable enables a interference-free connection and charges Apple devices again in no time.Goobay Simple. Everything. Suitable
Compatible with the following models:
Apple iPhone:
IPhone 14, iPhone 14 Plus, iPhone 14 Pro, iPhone 14 Pro Max, iPhone 13 Pro, iPhone 13 Pro Max, iPhone 12 mini, iPhone 13, iPhone 12 Pro, iPhone 13 Pro Max, iPhone 12 mini, iPhone 12, iPhone 11 Pro, iPhone 11 Pro Max, iPhone 11, iPhone SE (2. Gen), iPhone XS, iPhone XS Max, iPhone XR, iPhone X, iPhone 8, iPhone 8 Plus
Apple iPad:
12.9' iPad Pro (4. Generation), 12.9" iPad Pro (3. Generation), 12.9" iPad Pro (2. Generation),12.9" iPad Pro (1. Generation), 11" iPad Pro (2. Generation), 11" iPad Pro (1. Generation), 10.5" iPad Pro, iPad Air (4. Gen), iPad Air (3. Gen), iPad (8. Gen), iPad (7. Generation), iPad mini (5. 5th Generation)
Apple AirPod:
Apple AirPods, AirPods Pro, AirPods with wireless charging case (Gen. 2)
This text is machine translated.