• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Goobay Series Adapter cable [1x USB-A plug - 1x D-SUB-plug 9-pin] Goobay 95435 USBA auf D Sub RS232 Stecker 9 pol USB se

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

895 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Goobay 95435 USB 2.0 Adapter cable 1.5 m 1 pc(s)

  • For connecting serial devices to the USB port
  • Suitable for modems, measuring equipment, toys, service interfaces in, for example, telephone systems

Technical specifications

Product type

Series Adapter cable

Connection type

USB 2.0

No. of A connectors

1 x

Type A

USB-A plug

No. of B connections

1 x

Type B

D-SUB-plug 9-pin

Cable length

1.5 m

Factory colour

Transparent

Connector version

straight

Cable features

Aluminium connector

Cable use

Series

Version

Adapter cable

Range of use

USB adapters

Cable design

Round

Cable specs

USB 2.0

UKCA

yes

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3192436 Goobay Series Adapter cable [1x USB-A plug - 1x D-SUB-plug 9-pin] Goobay 95435 USBA auf D Sub RS232 Stecker 9 pol USB se

Description

For connecting serial devices to the USB port

This text is machine translated.

Features

  • With Prolific chip set
  • USB 1.1 and USB 2.0 compatible
  • Supported data transfer speed of up to 1 Mbps

More interesting products

(*All information is plus legal VAT)