User & Safety Instructions 3739987 Good Connections Series Adapter 0.045 m Black
Description
The DVI (24+1) to the HDMI adapter from Good Connections® connects an HDMI cable to a DVI-D interface, for example, on your monitor or PC. The adapter guarantees a consistently high signal transmission up to 1920 × 1200 pixels thanks to the combination of a high-quality construction and gold plated contacts.
Technical specification:
- DVI-D connector (24+1) with knurled screws
- HDMI socket (19-pin)
- Gold-plated contacts
- Gold-plated plug
- Contact resistance: 5 ohms
Colour, black
Dimensions (LxWxH) 4.5 x 4.0 x 1.5 cm
This text is machine translated.
Features
General:
Connection 1: DVI
Connection 2: HDMI
Coating plug contacts: Gold
Product color: Black
Description
The DVI (24+1) to the HDMI adapter from Good Connections® connects an HDMI cable to a DVI-D interface, for example, on your monitor or PC. The adapter guarantees a consistently high signal transmission up to 1920 × 1200 pixels thanks to the combination of a high-quality construction and gold plated contacts.