• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Good Connections Zubehör Mobiltelefone USB charger 65 W Power Delivery 3.0 White Mains socket GaN

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Good Connections Zubehör Mobiltelefone USB charger

  • Product type: Mobile phone accessories
  • Type: Mobile phone accessories

Technical specifications

  • 2x USB-C socket, 1x USB-A socket, max. Total power 65W, 100-240V, 50/60Hz
Product type

USB charger

65 W

No. of outputs

3 x

Max. output current per channel

3.25 A

Type

Zubehör Mobiltelefone

Suitable for

Smartphone

Suitable for

Universal-Netzteil

PSU features

GaN

Dim

(L x W x H) 200 cm x 100 mm x 50 mm

Height

50 mm

Length

200 cm

Width

100 mm

Weight

146 g

Factory colour

White

Used at

Mains socket

Charging method

Power Delivery 3.0

Depth

200 mm

Screen size diagonal (inches)

1.0 inch

Wireless charging

No

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3739845 Good Connections Zubehör Mobiltelefone USB charger 65 W Power Delivery 3.0 White Mains socket GaN

Description

The Good Connections® USB Rapid Charger with advanced GaN technology is a 65W universal power supply for smartphones, tablets, iPad, MacBook, notebooks, Monitors and accessories. It combines compact design with efficient and powerful charging technology. Don't worry again if you have the right charger with you. The light, universal USB quick charger that can be used simultaneously for several devices, lets you leave your normal, heavy laptop charger and mobile phone charger at home.

- 65W total power output
- Two USB-C™ and one USB-A port
- Supports USB-C™ Power Delivery 3.0 and Qualcomm® Quick Charge™ 4+
- Charge up to three devices simultaneously with one power supply
- Compact format and silent operation
- For smartphone, tablet, iPhone, iPad, MacBook, Suitable for Surface, Notebooks, Monitors etc.

Quick charging of up to three devices at one socket
The Good Connections® rapid charger with two USB-C™ and one USB-A port allows you to conveniently charge up to three devices at the same time in one socket. Depending on the port, the quick charger supports up to 65W (USB-C™) or 18W (USB-A) and offers significantly higher performance than standard chargers. Charging technologies such as USB-C™ Power Delivery 3.0 and Qualcomm® Quick Charge™ 4+ are also supported.

State-of-the-art GaN technology
The Good Connections® rapid charger uses the innovative GaN technology. Silicon transistors used in conventional chargers are replaced by the latest gallium nitride transistors (GaN). These require less power and produce less heat, which results in faster and more efficient charging processes as well as more compact dimensions.

USB-C Power delivery 3.0 (PD 3.0)
USB-C™ Power Delivery 3.0 (PD 3.0) is a specification for charging electronic devices quickly and safely via USB and turns the quick charger from Good Connections® into a universal power supply. Whether it's a smartphone, tablet or high-performance laptop, the USB Power delivery charger detects and communicates with the connected devices and provides the right performance required for the fastest and most secure charging. In general, Power Delivery 3.0 supports a range of voltages from five to 20 volts and power up to 100 watts, making it easy to charge even larger devices such as powerful tablets and laptops and power monitors.

Built-in security features for safe use
For safe operation, the Good Connections® rapid charger is equipped with practical safety features such as integrated surge protection, overcurrent protection, overload protection, overheating protection and short-circuit protection.

Technical specification:

Input: AC 100-240V, 5060Hz, 1.5A
- Outputs: 2x USB-C™ socket, 1x USB-A socket
- Max. Total power 65W
- Overvoltage protection
- Overcurrent protection
- Overload protection
- Overheating protection
- Short-circuit protection
- Scope of delivery: Charger, operating instructions

Output per USB-C™ port:
- DC 5-15V 3A / 20V 3.25A
- Max. Power per port 65W
- Supports USB-C™ Power Delivery 3.0
- Supports Programmable Power Supply (PPS)
- Supports Qualcomm® Quick Charge™ 4+ (QC 4+)

Output USB-A port:
- DC 5V 3A / 9V 2A / 12V 1.5A
- Max. Power per port: 18W
- Supports Qualcomm® Quick Charge™ 3 (QC 3.0)

Colour: White
Dimensions: 112x52x31 mm
Weight: 146 g

Notice:
The charging capacity depends on the connected hardware and can vary depending on the charging cable and terminal used. The prerequisite for the use of Power delivery is that both the devices and the cables support USB Power delivery. A USB cable that supports more than 3A requires an E-marker to be installed in the connector.

This text is machine translated.

Features

  • General:
  • Charging type: Interior
  • Energy source: AC
  • Charging compatibility: Universal
  • Input voltage 100-240 V
  • USB type-C Number of connections: 2
  • Quick charge: Yes
  • Protection properties: Over current, over voltage, over-heating, overload, short circuit
  • Product Colour: White

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.