• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GoodSky CAR-SH-124DE Automotive relay 24 V DC 40 A 1 change-over Tray

1/2
Packaging type
Tray
Product type
Automotive relay
Coil nominal voltage
24 V DC
Contact type
1 change-over
Connection
Solder pins
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

136 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.49 / piece)
€ 3.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • SPDT
Packaging type

Tray

Product type

Automotive relay

Type

CAR-SH-124DE

Features

Washable (RT III)

Coil nominal voltage

24 V DC

Min. pick-up voltage

1.2 V DC

Max. pick-up voltage

16.8 V DC

Contact type

1 change-over

Contact material

Ag-alloy

Connection

Solder pins

Switching voltage (max.)

60 V DC

Switching current (max.)

40 A

NO switching current (max.)

40 A

NC switching current (max.)

30 A

Max. switching capacity

480 W

Resistance (coil)

362 Ω

Durability

1 x 10⁷ switching operations

Electrical lifespan

1 x 10⁵ cycles

Min. temperature

-40 °C

Max. temperature

85 °C

Width

21.1 mm

Height

20.5 mm

Length

26.2 mm

Dim

(L x W x H) 26.2 x 21.1 x 20.5 mm

Documents & Downloads

Datasheet

Datasheet 2331541 GoodSky CAR-SH-124DE Automotive relay 24 V DC 40 A 1 change-over Tray

User & Safety Instructions

User & Safety Instructions 2331541 GoodSky CAR-SH-124DE Automotive relay 24 V DC 40 A 1 change-over Tray

Description

Hints

Switch current information refers to peak current. Full details free to download from our comprehensive product documents library.

What kind of Automotive Relays are you looking for?

More interesting products

(*All information is plus legal VAT)