• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Google GA09856-EU USB charger 67 W Snow

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Google GA09856-EU USB charger

  • Two USB-C outputs enable the simultaneous charging of two devices and provide a uniform current distribution. The multi-voltage output function (5 V, 9 V, 15 V, 20 V) supports variable charging profiles, which adapt to the respective device requirements. The wide input voltage range makes it possible to operate on international power networks and thus simplifies the use in different regions. Thanks to the compact design, the device is mobile and can be carried comfortably in cramped work places or in luggage.

Technical specifications

Product type

USB charger

67 W

Input voltage

100 - 240 V

No. of outputs

2 x

Output voltage

5 V

9 V

15 V

20 V

Output current (max.) - rounded

4 A

Max. output current

4 A

Type

GA09856-EU

Dim

(L x W) 34 mm x 50.3 mm

Length

34 mm

Width

50.3 mm

Weight

164 g

Factory colour

Snow

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3489326 Google GA09856-EU USB charger 67 W Snow

Description

This USB charger converts the mains current into a regulated DC current using USB-C outputs. The programmable voltage adjustment provides optimum power supply to the connected devices. By selecting the appropriate voltage and currents it enables efficient charging of laptops and peripheral devices with USB-C PD. Thanks to the two outputs, two batteries can be charged simultaneously, whereby the current is dynamically distributed, in order to prevent an overload. The compact design and light weight make it Ideal for mobile technicians and field staff who need a handy power source for Chromebooks and other compatible systems.

This text is machine translated.

Features

  • Dimensions (length x width) 34 x 50.3 mm
  • Total power 67 W.
  • Input voltage range 100–240 V
  • Number of outputs: 2
  • OUTPUT VOLTAGES 5 V, 9 V, 15 V, 20 V
  • Maximum output power: 4 A

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.