• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Google Google Pixel 10 Pro XL Case, Jade Case Google Pixel 10 Pro XL Jade GA09834-WW

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Google Google Pixel 10 Pro XL Case, Jade Case

  • Google Pixel 10 Pro XL compatibility
  • Colour: Jade
  • Materials: Silicone, polycarbonate (contains 75% recycled plastic), magnets, micro-fiber inner lining
  • Recycling content: At least 43% of the product weight is made from recycled materials
  • Packaging: 100% plastic free
  • Dimensions: Width: 80.8 mm, size: 166.8 mm, depth: 13.7 mm, weight: 37.6 g

Technical specifications

Product type

Case

Compatible with

Google

Compatible with

Pixel 10 Pro XL

Factory colour

Jade

Material

Silicone

Polycarbonate (PC)

Charging capacity (max.)

7.5 W

Charging capacity (min.)

2.5 W

Weight

0.045 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3459591 Google Google Pixel 10 Pro XL Case, Jade Case Google Pixel 10 Pro XL Jade GA09834-WW

Description

The case with pixel snap for your Google pixel 10 pro XL: Perfect protection, flawless design.
Your Google Pixel 10 Pro XL deserves protection that makes no compromises - neither in protection nor in design. With a specially designed case with Pixelsnap you get a stylish protection that fits perfectly with your Smartphone.
Unmatched protection in everyday life: The case has proven itself in extensive tests for impact resistance and reliably protects your Pixel 10 Pro XL from scratches and bumps in small failures. Thanks to the raised edges, the display as well as the prominent camera body are optimally protected.
Innovation through pixel snap: Experience the freedom of the pixel-snap technology. Your case is fully compatible with a wide range of magnetic accessories. Dock, charge wirelessly and discover a world full of possibilities:
Connect wireless chargers easily and efficiently.
Use magnetic stand brackets, handles and wallets.
Design that fits very excited and in the hand: The case with Pixelsnap not only fits well in the hand, but also looks fantastic. The soft silicone in intensive colors fits perfectly with your Google pixel 10 Pro XL. It has been designed with unbelievable precision, in order to adjust itself to all curves without impairing charging functions, audio quality or the reception.

This text is machine translated.