• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Google Pixel 10/ 10 Pro Case, Porcelain Case Google Pixel 10, Pixel 10 Pro Porcelain GA09836-WW

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Google Pixel 10/ 10 Pro Case, Porcelain Case

  • Google Pixel 10, Google Pixel 10 Pro compatibility
  • Colour: Porcelain
  • Materials: Silicone, polycarbonate (contains 75% recycled plastic), magnets and inner lining made of micro-fiber
  • Recycling content: At least 42% of the product weight is made from recycled materials
  • Dimensions:
  • Width 76.2 mm
  • Size (height) 157 mm
  • Depth: 13.7 mm
  • Weight: 34 g

Technical specifications

Product type

Case

Compatible with

Google

Compatible with

Pixel 10

Pixel 10 Pro

Suitable for

16 cm (6,3")

Factory colour

Porcelain

Material

Silicone

Polycarbonate (PC)

Suitable for

16 cm (6,3")

Charging capacity (max.)

7.5 W

Charging capacity (min.)

2.5 W

Weight

0.045 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3459593 Google Pixel 10/ 10 Pro Case, Porcelain Case Google Pixel 10, Pixel 10 Pro Porcelain GA09836-WW

Description

The case with pixel snap for Google pixel 10 and pixel 10 pro: Perfect protection, outstanding design.
Your Google Pixel 10 or Pixel 10 Pro is a masterpiece of technology which deserves a protection which does not compromise. The specially developed case with pixel-snap offers you stylish protection and is at the same time a real multi-talent for your daily life.

Protect your Google Pixel 10 or Pixel 10 Pro with style and functionality. Now choose your case with Pixel Snap in your favorite color!

This text is machine translated.