
Highlights & Details
Google Pixel Buds 2a Iris Midtone In-ear headphones
- Has active noise suppression technology with Google silent seal 1.5
- Delivers rich stereo sound with 11-mm dynamic membrane
- Equipped with transparency mode and active pressure relief in the ear
- Welding and water resistant design for reliable durability
- Including USB-Type-C charging case for comfortable charging
Technical specifications
- Recommended use: Calls/music
- USB Type-C charging port: Yes
- Product type
In-ear headphones
- Design (headphones)
In-ear
- Use
Mobile phone
- Headphone features
Speakerphone
- Audio channels
Stereo
- Control type
Universal
- Transfer type
Bluetooth® (1075101)
USB-C®
- functions
Noise cancelling
- Power supply
Rechargeable batteries (included)
- Factory colour
Multicolour
- Weight
0
- Charging capacity (min.)
1 W
- Charging capacity (max.)
5 W
- Bluetooth
5.4
- Call management
Yes
- Cable length
0 cm
- Headphones model
Pixel Buds 2a
- Suitable for
iPhone
- Width
23.1 mm
- Height
17.8 mm
- Depth
16 mm
- Earphone type
In-ear
- Bluetooth
Yes
IP54
- Charging method (Power Delivery)
w/o USB Power Delivery
- Transfer type
Wireless
- UKCA
yes
- AC adapter included
no
- Driver unit
1.1 cm
- Left earpiece weight
4.7 g
- Right earpiece weight
4.7 g
- Charging case dimensions (W x D x H)
50 x 24,5 x 57,2 mm
- Charging case
yes
- Quick start guide
yes
- Made with recycled materials
yes
- Transparency mode
yes
- Continuous audio playback time (charging case/ANC on)
20 h
- Continuous audio playback time (charging case/ANC off)
27 h
- Continuous audio playback time (ANC on)
7 h
- Continuous audio playback time (ANC off)
10 h
- Clear sound
yes
- In-ear pressure relief
yes
- Noise canceling
yes
- Fast charging
yes
- Number of microphones
2
- Battery operated
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3729193 Google Pixel Buds 2a Iris Midtone In-ear headphones Bluetooth® (1075101) Stereo Multicolour Noise cancelling Speakerphon
Description
The Google pixel BUDS 2a are equipped with a rechargeable battery and offers a flexible usage, regardless of whether the noise suppression is on or off. With features such as transparency mode and active pressure relief in the ear, users can perceive their environment without compromising sound quality. The earphones are sweat and water proof according to IP54 or IPX4 and are therefore suitable for daily use. The additional convenience of a USB type C charging case makes the Google pixel bus 2a perfect for anyone who appreciates functionality in combination with sound quality.
This text is machine translated.
What kind of Earphones are you looking for?
- AKG headphoness
- Apple AirPods
- Apple AirPods Max
- Apple EarPods
- Apple Headphones
- Beats headphones
- Beats In-ear headphones
- Bluetooth gaming headset
- Bluetooth headphones
- Bluetooth in-ear headphones
- Bluetooth sports headphones
- Bluetooth® Headsets
- Children's headphones
- DJ headphones
- Epos headset
- Gaming Headsets
- Hama headset
- Hi-Fi headphones
- In-ear headphones
- In-ear Headset
- Jabra headset
- JBL headphones
- JBL in-ear headphones
- Lenovo headset
- Logitech gaming headset
- Logitech Headset
- Noise cancelling headphones
- On-ear headphones
- On-ear headset
- Over-the-ear headphones
- Over-the-ear headphones
- PC Headsets
- Sennheiser headphones
- Sennheiser in-ear headphones
- Sony headphones
- Sony in-ear headphones
- Sports headphones
- Stereo headset
- Studio headphones
- Telephone headset
- True Wireless headphones
- TV headphones
- USB headset
- Wireless headphones




