• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GoPro ARMTE-004-EU Remote shutter release GoPro Hero (2024), GoPro Hero 13, GoPro Hero 12, GoPro Hero 11

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

GoPro Waterproof shutter remote control - camera control via Bluetooth

  • Includes waterproof remote control release, belt for remote control, extension strap for wrist, battery for remote control
  • With the Bluetooth camera remote control, you can take photos and start and stop video by pressing just one button without taking the camera in your hand
  • The LED status indicator indicates that your camera has received the command to start or stop recording, and informs you of the camera's connection status when it is in sleep mode
  • With the accompanying extension band you can carry your remote control comfortably on your wrist.
  • Waterproof (1) so you can take up in the rain or snow
  • Up to 20 m range under optimum conditions (2)
  • Bluetooth Low Energy for extra long running time of your remote control and camera

Technical specifications

Product type

Remote shutter release

Suitable for

GoPro Hero (2024)

GoPro Hero 13

GoPro Hero 12

GoPro Hero 11

Dim

(L x W x H) 26 x 26 x 26 mm

Factory colour

Black

Width

26 mm

Height

26 mm

Length

26 mm

Power supply

Rechargeable battery

Waterproof

Yes

Series

N/A

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3324570 GoPro ARMTE-004-EU Remote shutter release GoPro Hero (2024), GoPro Hero 13, GoPro Hero 12, GoPro Hero 11

Description

Perfect pictures - even when the camera is not in range at the moment.

The waterproof remote control is connected to your camera via Bluetooth and allows you to control easily. Start and stop taking pictures or take a photo just by pressing a button. There is also a handy LED indicator for the recording status of your camera. You can easily attach the remote control to your bicycle handle or other equipment or carry it comfortably on your wrist with the accompanying extension band.

This text is machine translated.

Hints

(1) Waterproof up to a depth of 5 m. The Bluetooth connection of the waterproof remote control does not work under water.
(2) The range may be impaired when recording with particularly high-performance settings or interference in the environment.

What kind of Outdoor, Sports & Action Camera Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)