• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GoPro Extension Pole + Shutter Remote - EU AGXTS-002-VU Grip

1/12
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 99.99 / piece)
€ 99.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Grip

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3776179 GoPro Extension Pole + Shutter Remote - EU AGXTS-002-VU Grip

Description

122 cm extension rod + Bluetooth remote control

Provides you with additional range and is still compact.
This extension rod can be extended to a length of 122 cm and measures just 25 cm when pushed together – thus you are much more flexible while traveling. Thanks to the removable wireless remote control, you can easily take photos or start and stop a video recording even when the pole is pulled out so you can't get to your GoPro. Made from lightweight, durable aluminum, the bar is waterproof, so you can keep track of your favorite activities even when you get wet.

This text is machine translated.

Features

  • Includes: Extension rod, waterproof shutter remote control, adapter for fastening eyes, ball and socket joint adapter, strap, Wing screw, belt for the remote control and arm strap extension of the remote control
  • Can be pulled out to 122 cm, in order to be very close to the event, and measures when pushed together just 25 cm, so that you can stow it away comfortably.
  • With the Bluetooth camera remote control you can easily take photos and start and stop video recordings just by pressing a button, without having to take the camera in your hand.
  • The light aluminum parts are robust and rigid and can be removed in a flash.
  • 1/4-20-screw mount on top of the bar for easy camera mounting – including 360° ball-joint adapter and adapter for securing eyes
  • The waterproof remote control can be used in a water depth of up to 5 m.
  • The high-quality grip is skid-proof and lies securely in the hand.
  • A 1/4-20 threaded insert at the bottom of the rod ensures compatibility with other industry standard mounts.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.