• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GoPro HERO13 Black Accessory Hard Bundle Action camera Web cam, GPS, 5.3K, 360 degree, Bluetooth, Wi-Fi, Touchscreen, Au

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

27 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 565.00 / piece)
€ 565.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

GoPro HERO13 Black + accessory bundle

  • HB series lenses with automatic lens detection
  • Top-class 5.3K videos
  • Serial photo Slo-Mo
  • Robust + waterproof up to 10 m.
  • Award-winning HyperSmooth 6.0 stabilization
  • Integrated 360° horizontal lock
  • Longer running times under all conditions
  • More power options
  • More fixing flexibility

Technical specifications

  • Image processor: GP2
  • Optical sensor type: CMOS
  • Optical sensor size: 13.4 mm (1/1.9")
Product type

Action camera

Camcorder features

Web cam

GPS

5.3K

360 degree

Bluetooth

Wi-Fi

Touchscreen

Audio stereo

Dim

(W x H x D) 7.18 x 5.08 x 3.36 cm

Connections

USB C

Screen size diagonal (inches)

1.4 inch

Memory capacity

64 GB

Supported memory cards

microSD

Waterproof

Yes

Depth

3.36 cm

Height

5.08 cm

Width

7.18 cm

Factory colour

Black

Weight

125 g

Charging capacity (min.)

2.5 W

Charging capacity (max.)

7.5 W

Series

N/A

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3555372 GoPro HERO13 Black Accessory Hard Bundle Action camera Web cam, GPS, 5.3K, 360 degree, Bluetooth, Wi-Fi, Touchscreen, Au

User & Safety Instructions

User & Safety Instructions 3555372 GoPro HERO13 Black Accessory Hard Bundle Action camera Web cam, GPS, 5.3K, 360 degree, Bluetooth, Wi-Fi, Touchscreen, Au

Description

This fantastic bundle offers you everything, WAS you need to make and share great recordings. It contains our best camera ever – the HERO13 Black – as well as the floating handle The Handler, a enduro spare battery, an additional curved adhesive mount, an SD card with 64 GB and a convenient camera case. The HERO13 Black not only records breathtaking 5.3K60 videos, it is also legendary robust and compatible with the new HB-Series objectives1. These lenses expand your shooting options and enable even more impressive POV images, even better close focus and anamorphic images like in the cinema. Plus, neutral density filters that give your shots a cool look with motion blur effects in no time at all. The especially powerful enduro battery extends the recording time in all weather conditions, and with the extended fixing system the camera can be placed more flexibly than the earlier GoPro cameras on all possible holders. The HERO13 Black naturally also has other important GoPro features such as the award-winning HyperSmooth 6.0 video stabilization, automatic highlight videos and the ability to automatically upload your recordings to the cloud. The HERO13 Black offers unlimited creative possibilities with the latest high-performance technology.

This text is machine translated.

Scope of delivery

  • HERO13 black camera
  • The Handler (floating handle)
  • 2 enduro rechargeable batteries
  • 2 curved adhesive fixing
  • SanDisk microSD-card with 64 GB
  • Mounting clip + wing screw
  • USB-C cable
  • Transport case

What kind of Action Cams are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)