• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GoPro MISSION 1 PRO ILS Action camera 8K, Bluetooth, Wi-Fi, Touchscreen, Time Lapse, Image stabilizer, Dual screen, GPS,

1/30
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 749.00 / piece)
€ 749.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

GoPro MISSION 1 PRO ILS

  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 5 W - 24 W USB PD

Technical specifications

  • Front display: 3.56 cm (1.4 inch), LCD
  • Rear display: 6.58 cm (2.59-inch), OLED touch screen
Product type

Action camera

Camcorder features

8K

Bluetooth

Wi-Fi

Touchscreen

Time Lapse

Image stabilizer

Dual screen

GPS

Interval shooting

Video resolution

7680 x 4320 Pixel

Interfaces (input)

USB C®

Dim

(W x H x D) 89.6 x 58.7 x 46.1 mm

Recording formats

.JPG (default)

.GPR (RAW)

MP4

Recording format

MP4

Screen size diagonal (cm)

6.58 cm

Screen size diagonal (inches)

2.59 inch

Power supply

Rechargeable battery

Supported memory cards

microSDXC

Waterproof

No

Depth

46.1 mm

Height

58.7 mm

Width

89.6 mm

Factory colour

Black

Weight

197 g

Charging capacity (min.)

5 W

Charging capacity (max.)

24 W

Charging method (Power Delivery)

with USB Power Delivery

Documents & Downloads

Datasheet

Datasheet 3833371 GoPro MISSION 1 PRO ILS Action camera 8K, Bluetooth, Wi-Fi, Touchscreen, Time Lapse, Image stabilizer, Dual screen, GPS,

User & Safety Instructions

User & Safety Instructions 3833371 GoPro MISSION 1 PRO ILS Action camera 8K, Bluetooth, Wi-Fi, Touchscreen, Time Lapse, Image stabilizer, Dual screen, GPS,

Description

With the MISSION 1 PRO ILS, Creator and professional filmmakers can combine the legendary versatility of GoPro in a creative and flexible way with the best MFT-lens (Micro Four Thirds) for their recordings. Whether the finest details, background blur or wide-angle recordings in cinema quality - the MISSION 1 PRO ILS makes your Vision a reality. The advanced 1" sensor is exceptionally powerful even in low light conditions, while our next-generation GP3 processor offers professional video quality up to 8K60. The camera is small, lightweight, robust and has many important features, including 240 fps 4K video for 8-fold Slo-Mo, 8K Open Gate recording, HLG HDR, 10-bit and log encoding with GP-Log2, a bit rate of 240 Mbit/s, 32-bit float audio and 50-MP photos. So you can take pictures and effects, which would not have been possible before with a GoPro.

This text is machine translated.

Scope of delivery

  • MISSION 1 PER camera
  • enduro 2 battery
  • Removable lens hood
  • Curved adhesive mount
  • Mounting clip + wing screw
  • USB-C cable

What kind of Action Cams are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)