• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gorenje WHU629ES/S Plinth-mount extractor hood 596 mm EEC: B (A+++ - D) 64 dB Stainless steel

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • 3 power levels:LED lightingAcrylic grease filterVent or convection
  • This text is machine translated.

Technical specifications

Product type

Plinth-mount extractor hood

Noise emission (max.)

64 dB

Factory colour

Stainless steel

Width

596 mm

B (A+++ - D)

46 dB

Lighting efficiency class

B

64 dB

22.5 lx/Watt

Connection value

49 W

79.1 %

9.8

29.1 kWh/year

Fan speeds

3

Grease filter efficiency class

C

Height (min.)

125 mm

Fluid dynamic efficiency rating

E

Height

125 mm

Depth

524 mm

Type

Vent

Convection

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2523256 Gorenje WHU629ES/S Plinth-mount extractor hood 596 mm EEC: B (A+++ - D) 64 dB Stainless steel

User & Safety Instructions

User & Safety Instructions 2523256 Gorenje WHU629ES/S Plinth-mount extractor hood 596 mm EEC: B (A+++ - D) 64 dB Stainless steel

Warranty Terms

Warranty Terms 2523256 Gorenje WHU629ES/S Plinth-mount extractor hood 596 mm EEC: B (A+++ - D) 64 dB Stainless steel

Description

Features

  • Grease filter, washableNumber of motors: 1

Scope of delivery

  • WHU629ES/S Plinth lighting hood

Hints

N.B. Item standard delivery up to the first locked door/gate. Click the ACCESSORIES tag for alternative delivery options.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.