
Highlights & Details
Test device set for testing according to EN 50678 / VDE 0702 with color graphic display
- Colour graphics display
- Built-in rechargeable battery (for passive testing and backup)
- Built-in camera for documentation purposes
- Customizable sequences for device testing (up to 100 sequences can be stored)
- Bi-directional transfer of data using PATGuard3 Elite
- 2 Probe testing possible for permanently installed devices (RPE and RISO)
- Integrated data storage for up to 50,000 objects
Technical specifications
- Product type
Equipment tester
Manufacturer's standards (with certificate)
- Reading category
CAT II 300 V
- Interfaces
1x USB 1.1
1x USB host
- Dim
(L x W x H) 230 x 150 x 100 mm
- Weight
1500 g
IP40
- Reading range (VDE)
Touch voltage
Differential current
Leakage current
Insulation resistance
Electrical load
Continuity
RDC testing (AC, A)
Earth leakage current
Earth leakage resistance
Voltage
- DIN standard
EN50678/50699
DIN VDE 0701 (EN 50678)
DIN VDE 0702 (EN 50699)
DIN VDE 0701-0702
- Display type
Digital
- Width
150 mm
- Height
100 mm
- Length
230 mm
- Test procedure
automated
- Voltage supply
230 V/AC
Rechargeable
Mains
- Memory (space)
50000
- Memory
Yes
- Type
Apollo 600+ Elite Kit
- VDE standard
0701-0702
- Features
incl. clip terminal
incl. software
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3730883 Gossen Metrawatt Apollo 600+ Elite Kit Equipment tester, Equipment tester set, VDE tester, VDE tester kit VDE standard 0
User & Safety Instructions
User & Safety Instructions 3730883 Gossen Metrawatt Apollo 600+ Elite Kit Equipment tester, Equipment tester set, VDE tester, VDE tester kit VDE standard 0
Description
This text is machine translated.
Features
- Earthing conductor resistance measurement with 200 mA DC
- Insulation resistance measurement (500 V / 250 V)
- Leakage current measurements
- Direct method, residual current method, alternative method: Earth current, contact current
- Continuity testing for cold device / extension cables (1-phase)
- PRCD tripping time (30 mA 1xI∆N and 5xI∆N)
- Protection class I according to EN 61140
- Measurement category 300 V CAT II.
Scope of delivery
- 2 test leads rt & SW 1.2 m long; 2 measuring tips rt & SW;
- 2 attachable alligator clips red & black; cold-device cable 0.5 m black;
- Apollo Check Box (for self-check); USB cable, USB A to USB B;
- UKAS Calibration Certificate; Quick Reference Guide EN; PATGuard3 Elite 1 Year License
- 1 test n Tag Elite 2 printer; 2D Bluetooth barcode scanner; 2x Elite labels 25 mm;
- 2x Elite- labels 75 mm; Apollo-Kit pouch



