
Technical specifications
- Product type
Equipment tester set
DAkkS standards
- Interfaces
USB
- Dim
(L x W x H) 440 x 360 x 300 cm
- Weight
8.701 kg
- Reading range (VDE)
Insulation resistance
- DIN standard
DIN VDE 0701 (EN 50678)
- Display type
Graphic LCD
- Width
360 cm
- Height
300 cm
- Length
440 cm
- Test procedure
automated
- Memory
Yes
- Type
COMFORTPAKET SECUTEST ST PRO
- Features
incl. software
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2347936 Gossen Metrawatt COMFORTPAKET SECUTEST ST PRO Equipment tester set Calibrated to (DAkkS standards)
User & Safety Instructions
User & Safety Instructions 2347936 Gossen Metrawatt COMFORTPAKET SECUTEST ST PRO Equipment tester set Calibrated to (DAkkS standards)
User & Safety Instructions 2347936 Gossen Metrawatt COMFORTPAKET SECUTEST ST PRO Equipment tester set Calibrated to (DAkkS standards)
Information
Information 2347936 Gossen Metrawatt COMFORTPAKET SECUTEST ST PRO Equipment tester set Calibrated to (DAkkS standards)
Description
This text is machine translated.
What kind of VDE Testers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














