25 mm
Clamp meter adapter
4 mm plug
ISO standards
50 mA
300 A
0.2 %. %
50 mA
300 A
4 x AA battery
(L x W x H) 194 x 74 x 25 mm
AC/DC
CAT III 300 V
400 g
20 kHz
74 mm
25 mm
194 mm
not relevant
User & Safety Instructions 2387764 Gossen Metrawatt CP330 Clamp meter adapter Calibrated to (ISO standards) A/AC reading range: 50 mA - 300 A A/DC reading
The necessary accessories are required to use the article as described.