• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gossen Metrawatt DUSPOL analog 1000 Two-pole voltage tester CAT III 1000 V, CAT IV 600 V LED, Vibration

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Voltage tester DUSPOL analogue 1000

  • Voltage tester with moving coil level indicator
  • Suitable for electrical, industrial, Maintenance, Service (troubleshooting)

Technical specifications

Product type

Two-pole voltage tester

Reading type

Rotating magnetic field

Phase

FI

Display

LED

Vibration

V AC reading range

12 up to 1000 V

V DC reading range

12 up to 1000 V

Load switching

30 mA

Reading category

CAT III 1000 V

CAT IV 600 V

IP65

Manufacturer's standards (no certificate)

Weight

250 g

Max. frequency

60 Hz

Min. frequency

0 Hz

Frequency range

0 Hz - 60 Hz

V AC reading range (max.)

1000 V

V AC reading range (min.)

12 V

Voltage DC reading range (max.)

1000 V

Voltage reading range DC (min.)

12 V

Type

DUSPOL analog 1000

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1625880 Gossen Metrawatt DUSPOL analog 1000 Two-pole voltage tester CAT III 1000 V, CAT IV 600 V LED, Vibration

User & Safety Instructions

User & Safety Instructions 1625880 Gossen Metrawatt DUSPOL analog 1000 Two-pole voltage tester CAT III 1000 V, CAT IV 600 V LED, Vibration

Description

Voltage of 12 V 1.000 V AC/DC (LED/ immersion coil)
The display stages: 12, 24, 50, 120, 230, 400, 690, 1,000 V AC/DC
Rotational field direction / phase check (LCD), polarity check (LED)
Direct display without pushbutton operation (high-resistance testing)
Load connection via push button (low-resistance testing)
Conscious triggering of the FI circuit-breaker
Vibration alarm in the test handle
Protection class IP 65 (dust-proof/splash-water protected)
Robust housing design with rubberised grip area
Overvoltage category CAT IV 600 V, CAT III 1000 V
Safety always and everywhere: no batteries required
Tested and approved according to DIN EN 61243-3 and VDE 0682-401:2011-02
Display immersion coil/LED
Display levels 12 - 1000 V AC/DC
Rotary field test LCD (R-symbol)
Single-pole outer conductor test LCD (R-symbol)
Polarity check LED (+/-)
Load connection via push-button is = 600 mA (1000V), 30 mA RCD tripping
Vibration alarm yes
Protection class IP 65

This text is machine translated.

Scope of delivery

  • 1 DUSPOL analogue 1000

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.