• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gossen Metrawatt GEOHM XTRA Earth ground meter

EAN:
Part number:
Item no:
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Earthing measuring device set GEOHM XTRA

  • With GPS
  • Measured values are stored together with the GPS coordinates
  • Inspection of lightning protection systems with different types of pulse measurement method
  • Earthing measurements and resistance measurements without disconnecting of the Erders
  • Professional grounding analysis on the basis of the measured interference voltages as well as interference frequencies

Technical specifications

  • M592B
Product type

Earth ground meter

Interfaces

USB

Manufacturer's standards (with certificate)

IP54

Power supply (details)

4.8 V DC

Dim

(L x W x H) 31 x 40 x 17 cm

Weight

4 kg

Display

Digital

Content

1 pc(s)

Reading category

CAT III 600 V

Measuring type

Ground spike

Clamp

Width

40 cm

Height

17 cm

Length

31 cm

Type

GEOHM XTRA

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1625665 Gossen Metrawatt GEOHM XTRA Earth ground meter

User & Safety Instructions

User & Safety Instructions 1625665 Gossen Metrawatt GEOHM XTRA Earth ground meter

Description

High-precision ground and low-ohm measuring device. The GEOHM XTRA, all of the usual methods of earthing measurement simply and reliably performs.
Highlight is the measuring method for inspection of lightning protection systems under nearly real conditions with the different types of pulse measurement method. Furthermore, a professional grounding analysis on the basis of the measured interference voltages as well as interference frequencies can be carried out. In combination with the built-in GPS module, all measured values together with the GPS co-ordinates are stored. Measurements using different measurement methods:
Earthing resistance with 3-/4-Pol-Messverfahren
Selective earth resistance with 3-Pol-Messverfahren with clamp-on ammeter/benefit: no influence on parallel earth!
Earth resistance with 2 clip-on ammeter or ROGOWSKI coils up to 4 m/benefit: No separation of the grounding system required!
Specific Erdwiderstander Wenner method method - for the creation of floor expert opinions.
Leakage current/power measurement - with the help of clamp-on ammeter or flexible current sensor
Low ohm measurement with 200 mA according to EN 61557-4/VDE 0413-4 ≥
Built-in GPS module for position storage of test objects
Your advantages
Cost savings - one device for many measurement tasks
Time saving - simple troubleshooting by professional grounding analysis
Easy to handle - through intuitive user guidance, graphic display and help function
Fast reproducibility - with modern data management
ROBUST THROUGH MEASUREMENT CASE-use in rough environments and easy transport.
Applications
The GEOHM XTRA, all of the usual methods of earthing measurement simply and reliably performs. In combination with the built-in GPS module, all measured values together with the GPS co-ordinates are stored.
3-/4-Pol-Messung
3-Pol-Messung selective
4-Pol-Messung Following the pulse method
RE-Loop 2 pliers method
Specific earth resistance after Wenner method
Current measurement with clamp-on ammeter, as well as
Low ohm measurement with 200 mA
The extensive measuring accessories can earthing measurements and resistance measurements in any environment and of any grounding, lightning protection system is also without separating of the erders can easily be realized.
Key features
The GEOHM XTRA can far more than only the common methods of earthing measurement simply and reliably performs. In combination with the built-in GPS module, all measured values together with the GPS co-ordinates are stored. Highlight is the measuring method for inspection of lightning protection systems under nearly real conditions with the different types of pulse measurement method. The extensive measuring accessories can earthing measurements and resistance measurements in any environment and of any grounding, lightning protection system is also without separating of the erders can easily be realized. In addition, a professional grounding analysis on the basis of the measured interference voltages as well as interference frequencies can be carried out.

This text is machine translated.

Scope of delivery

  • 1 x GEOHM XTRA with GPS module
  • 1 x NiMH battery pack
  • 1x Carrying Case
  • 1x measuring cable 1.2 m red
  • 1x measuring cable 2.2 m black
  • 2 x alligator clips, red and black
  • 2 x Measuring cable 25 m, red and green
  • 1x measuring cable 50 m, blue
  • Erdspiese 4x 30 cm
  • 1x USB cable
  • 1 x car charger cable
  • 1x screw terminal
  • 1 x Power adapter
  • 1x user manual
  • 1 x calibration certificate

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.