• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gossen Metrawatt M 540 C Insulation tester 50 V, 100 V, 250 V, 500 V, 1000 V 400 MΩ

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,239.00 / piece)
€ 1,239.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Insulation measuring instrument Metriso 1000 A

  • Integrated start button in the probe tip
  • Voltages can be set

Technical specifications

  • Measuring Voltage tolerance: ± 2.5%
  • Approvals, Standards: EN 61010-1, EN 61557
  • Measurement range - low resistance: 0 - 4 Ω
Product type

Insulation tester

Test voltage

50 V

100 V

250 V

500 V

1000 V

Reading type

Insulation resistance

Manufacturer's standards (no certificate)

Interfaces

none

IP52

Power supply (details)

3 x 1.5 V D battery

Dim

(L x W x H) 11 x 16.5 x 12.5 cm

Weight

1.2 kg

Display type

Analogue

Insulation resistance (max.)

400 MΩ

Voltage reading range (max.)

1000 V

Voltage reading range (min.)

0 V

Reading category

CAT II 1000 V

Width

16.5 cm

Height

12.5 cm

Length

11 cm

Display (details)

Analogue class 1.5

Test voltage

50/ 120/ 250/ 500 mm V

Reading range - voltage

0 - 1000 V AC/DC

Standards

EN 61010-1, EN 61557

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 100265 Gossen Metrawatt M 540 C Insulation tester 50 V, 100 V, 250 V, 500 V, 1000 V 400 MΩ

User & Safety Instructions

User & Safety Instructions 100265 Gossen Metrawatt M 540 C Insulation tester 50 V, 100 V, 250 V, 500 V, 1000 V 400 MΩ

Information

Information 100265 Gossen Metrawatt M 540 C Insulation tester 50 V, 100 V, 250 V, 500 V, 1000 V 400 MΩ

Description

Analogue insulation measuring instrument with adjustable voltages

Features

  • Measure the insulation resistance
  • Light in the probe tip, in addition to providing lighting it indicates good/bad.

Scope of delivery

  • Manual and carrying case.

More interesting products

(*All information is plus legal VAT)