• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gossen Metrawatt M514R PROFITEST REMOTE Test adapter 1 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,705.00 / piece)
€ 1,705.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PROFITEST Remote - 3-phase test adapter for PROFITEST MTECH+ IQ, MXTRA IQ and PRIME

  • No need to change the connection during measurement
  • The phases cannot be swapped during measurement
  • Saves time during testing in electrical systems
  • Connection to the test device via 3-pin PRO-SCHUKO test adapter or via 4 mm safety sockets L, N and PE
  • Control of the test adapter via the connected test device
  • No offset determination necessary by 4-wire measurement
  • Signaling of the line connection via LED

Technical specifications

Product type

Test adapter

Compatible with

Gossen Metrawatt

Type

3-phase test adapter for the test devices PROFITEST MTECH+ IQ, MXTRA IQ and PRIME

Weight

1100 g

Reading category

CAT III 300 V

Compatible with

GMC-I Profitest

Width

275 mm

Height

105 mm

Depth

120 mm

Type

PROFITEST REMOTE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2240010 Gossen Metrawatt M514R PROFITEST REMOTE Test adapter 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2240010 Gossen Metrawatt M514R PROFITEST REMOTE Test adapter 1 pc(s)

Description

3-phase test adapter for the test devices PROFITEST MTECH+ IQ, MXTRA IQ and PRIME for measuring loop and line impedance as well as insulation resistance.
The flexible use of the PROFITEST remote adapter with the test devices of THE GOSSEN METRAWATT enables the use in different application areas. With the accessories perfectly tailored to the requirements, 1 and 3-phase systems can be tested quickly and without the annoying plugging of the measuring lines in accordance with the standards. Each measuring circuit is protected separately for protection. The power supply via the interface enables the network-independant use of the PROFITEST remote.

Product highlights
Use with PROFITEST MTECH+ IQ, MXTRA IQ and PRIME
Measurement of loop and line impedance ZL-PE and ZL-N.
Measurement of the insulation resistance RISO with up to 500 V DC
No need to change the connection during measurement
The phases cannot be swapped during measurement
Saves time during testing in electrical systems
Connection to the test device via 3-pin PRO-SCHUKO test adapter or via 4 mm safety sockets L, N and PE
Control of the test adapter via the connected test device
Connection to system via 4 mm safety sockets L1, L2, L3, N and PE
Data communication via RS232 interface
No offset determination necessary by 4-wire measurement
Signaling of the line connection via LED

Your advantage:
High fail-safety through separate protection of each measuring circuit
Network-independant use is possible, 5V supply via interface
Flexible connection options through optional accessories "Connecting Cable" for 16/32 and 63A
No need to change the connection during measurement
The phases cannot be swapped during measurement
Saves time during testing in electrical systems

Uses:
Measurement of loop impedance ZL-PE
Measurement of the line impedance ZL-N.
Measurement of the insulation resistance RISO with up to 500 V DC
Mobile use with various PROFITEST models
In conjunction with the PROFITEST MXTRA IQ, MTECH+ IQ and PROFITEST PRIME (AC) measurements of loop and line impedance can be performed in the range of 65 to 500 V. Furthermore, the insulation resistance with variable nominal voltage can be measured without the annoying conversion plug.

This text is machine translated.

Features

  • Measurement category CAT III 300V
  • Measurement of loop and line impedance ZL-PE and ZL-N
  • Measurement of insulation resistance RISO with up to 500 V DC
  • Connection to the test device via 3-pin PRO-SCHUKO test adapter or via 4 mm safety booking L, N and PE
  • control of the test adapter via the connected test device
  • Connection to system via 4 mm safety sockets L1, L2, L3, N and PE
  • Data communication via interface
  • No offset determination necessary by conductor measurement
  • Signaling of the line connection via LED

Scope of delivery

  • 1x Profitest Remote test adapter
  • 1x interface cable RS232
  • 1x user manual

Hints

No need to change the connection during measurement
The phases cannot be swapped during measurement
Saves time during testing in electrical systems
Connection to the test device via 3-pin PRO-SCHUKO test adapter or via 4 mm safety sockets L, N and PE
Control of the test adapter via the connected test device
No offset determination necessary by 4-wire measurement
Signaling of the line connection via LED"

What kind of Tester Specialty Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)