• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gossen Metrawatt M660C Fuse locator Cable tracking

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 265.00 / piece)
€ 265.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Fuse finder for identification of fuses and circuit breakers

  • Automatic sensitivity adjustment
  • Cable length up to several 100m
  • Independant transmitter and receiver unit
  • Visual and acoustic signal display

Technical specifications

Product type

Fuse locator

Max. cable length

100 m

Function

Cable tracking

Optical display

Yes

Acoustic signal

Yes

Test sockets

4 mm safety plug

Alligator clips

PG plug

Display

LED

Graphical

Dim

(L x W x H) 35 x 160 x 85 mm

Weight

78 g

Weight (transmitter)

166 g

Operating voltage

230 V AC

Weight, information

approx., without batteries

Reading category

CAT III 250 V

Width

160 mm

Height

85 mm

Length

35 mm

Type

M660C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2446538 Gossen Metrawatt M660C Fuse locator Cable tracking

User & Safety Instructions

User & Safety Instructions 2446538 Gossen Metrawatt M660C Fuse locator Cable tracking

Description

Highly sensitive fuse finder for precise identification of fuses and assignment to circuits, set with transmitter and receiver unit, optical and acoustic signal display, automatic sensitivity adjustment, for live circuits, measurement range 100 - 250 V AC, cat III 250 V.

This text is machine translated.

Scope of delivery

  • 1x METRAFUSE FD Pro transmitter 1x METRAFUSE FD Pro receiver 1x power cable for transmitter (Schuko) 1x test probe for transmitter (test tips) 1x pair of alligator clips 1x battery 9V for receiver 1x ready bag 1x operating instructions

What kind of Cable Diagnostics & Locators are you looking for?

More interesting products

(*All information is plus legal VAT)