
Technical specifications
- Usage error 5% of the measured value + 1% of the range
- Product type
Equipment tester
DAkkS standards
- Reading category
CAT II 250 V
- Interfaces
Bluetooth®
USB
- Dim
(L x W x H) 95 x 230 x 175 mm
- Weight
1300 g
IP40
- Reading range (VDE)
Touch voltage
Insulation resistance
Leakage current
Differential current
Earth leakage resistance
Active power
- DIN standard
DIN VDE 0701-0702
- Display type
Digital
- Width
230 mm
- Height
175 mm
- Length
95 mm
- Test procedure
automated
- Voltage supply
Mains
- Type
M711A
- VDE standard
0701-0702
- Features
incl. software
Documents & Downloads
Datasheet
Datasheet 2347059 Gossen Metrawatt M711A Equipment tester, VDE tester Calibrated to (DAkkS standards) VDE standard 0701-0702
Datasheet 2347059 Gossen Metrawatt M711A Equipment tester, VDE tester Calibrated to (DAkkS standards) VDE standard 0701-0702
User & Safety Instructions
User & Safety Instructions 2347059 Gossen Metrawatt M711A Equipment tester, VDE tester Calibrated to (DAkkS standards) VDE standard 0701-0702
User & Safety Instructions 2347059 Gossen Metrawatt M711A Equipment tester, VDE tester Calibrated to (DAkkS standards) VDE standard 0701-0702
Description
This text is machine translated.
Features
- Testing according to DGUV regulation 3, DIN VDE 0701-0702
- Testing of permanently connected devices possible
- plain text operation with block diagrams and green/red LED display for OK/error
- large high-contrast display
- Checking of the mains connection for PE connection and automatic disconnection with dangerous residual current of the test object
- Finger contact for protective conductor potential check
- Short-circuit check of the test object
- Fast network polarity with load current monitoring
- Fast sequence of all active tests including function test True RMS power display in just one step. Standby measurement
- Bluetooth interface for tablet and USB interface for PC operation
- Optional guided operation via Android app Test master with SQLite3 database (for download via Google Play Store)
- compact design, low weight
Scope of delivery
- 1x tester
- 1x test lead red with safety plug and probe tip, 2 m
- 1x mains connection cable, earthing contact plug - IEC 60230, 16 A, 1.5 m
- 1x factory calibration certificate
- 1x user manual




