• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gossen Metrawatt M711A Equipment tester, VDE tester Calibrated to (ISO standards) VDE standard 0701-0702

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Usage error 5% of the measured value + 1% of the range
Product type

Equipment tester

ISO standards

Reading category

CAT II 250 V

Interfaces

Bluetooth®

USB

Dim

(L x W x H) 95 x 230 x 175 mm

Weight

1300 g

IP40

Reading range (VDE)

Touch voltage

Insulation resistance

Leakage current

Differential current

Earth leakage resistance

Active power

DIN standard

DIN VDE 0701-0702

Display type

Digital

Width

230 mm

Height

175 mm

Length

95 mm

Test procedure

automated

Voltage supply

Mains

Type

M711A

VDE standard

0701-0702

Features

RCD/FI testing

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2347058 Gossen Metrawatt M711A Equipment tester, VDE tester Calibrated to (ISO standards) VDE standard 0701-0702

Datasheet 2347058 Gossen Metrawatt M711A Equipment tester, VDE tester Calibrated to (ISO standards) VDE standard 0701-0702

User & Safety Instructions

User & Safety Instructions 2347058 Gossen Metrawatt M711A Equipment tester, VDE tester Calibrated to (ISO standards) VDE standard 0701-0702

User & Safety Instructions 2347058 Gossen Metrawatt M711A Equipment tester, VDE tester Calibrated to (ISO standards) VDE standard 0701-0702

Description

Reliable and precise tester from Gossen Metrawatt in a compact design.

This text is machine translated.

Features

  • Testing according to DGUV regulation 3, DIN VDE 0701-0702
  • Testing of permanently connected devices possible
  • plain text operation with block diagrams and green/red LED display for OK/error
  • large high-contrast display
  • Checking of the mains connection for PE connection and automatic disconnection with dangerous residual current of the test object
  • Finger contact for protective conductor potential check
  • Short-circuit check of the test object
  • Fast network polarity with load current monitoring
  • Fast sequence of all active tests including function test True RMS power display in just one step. Standby measurement
  • Bluetooth interface for tablet and USB interface for PC operation
  • Optional guided operation via Android app Test master with SQLite3 database (for download via Google Play Store)
  • compact design, low weight

Scope of delivery

  • 1x tester
  • 1x test lead red with safety plug and probe tip, 2 m
  • 1x mains connection cable, earthing contact plug - IEC 60230, 16 A, 1.5 m
  • 1x factory calibration certificate
  • 1x user manual