Test equipment set "Master Package XTRA" for testing the effectiveness of protective measures at fixed electrical installations after completion, repair, enlargement and repeat test in particular for the fulfillment of the dguv rule 3.
Technical specifications
DAkkS standards
DIN standard
DIN EN 60204
DIN EN 50110
Voltage supply
230 V/AC
Rechargeable
Type
Meisterpaket XTRA
VDE standard
0113
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1625588 Gossen Metrawatt Meisterpaket XTRA Calibrated to (DAkkS standards) VDE standard 0113
Description
Measuring and test procedure - easy creation of plant structure/Fairs & Save/protocol generate Pre-configured and self-programmable test sequences for rapid testing of electrical systems Memory concept for up to 50,000 records Testing of all current-sensitive RCDs and many more Protect the operator by PE-detection for use by finger contact Your advantages Intuitive user navigation with the help function to support on pending measuring tasks. All the important measuring functions - quickly via rotary switch can be selected. Through the compact, shock-proof housing with integrated rubber protection particularly suitable for mobile use on construction sites and in industrial environment Because of the extensive configuration options, among other things, language also suitable for international use Four-conductor measurement technology - no compensation of test leads necessary Applications Tests the effectiveness of protective measures at fixed electrical installations according to IEC 60364-6 (DIN VDE 0100, EN 50110-1 (DIN VDE 0105-100-600)), EN60204-1 (VDE 0113-1) and other country-specific standards. Audit of E-charging stations according to EN 61851-1 (DIN VDE 0122-1). Technical characteristics: Key features Protect the operator by PE-detection for use by finger contact Quick access to the measurement and test functions by rotary switch with control levels Individual Measured value memory and creation of a storage structure. Acquisition of plant structures through compatibility for the PROFESSIONAL TEST master series with the ETC Software. Data exchange via USB, DDS-CAD and epINSTROM. Connection of bar code and RFID readers
1 x line for extension to 3-track adapter (PER-A3-II)
2 x alligator clips
1 x shoulder strap
1x set of rechargeable batteries (Z502H)
1 x charger (Z502R)
1x short operating instructions
1x enclosed sheet security information
1 x DAkkS Calibration Certificate
1 x USB interface cable
1 x aluminum case for test equipment and accessories
1x per RLO II for PE measurements 10 m
1x per-W with angled Schuko plug
2x test tips 2 mm red/black
Description
Measuring and test procedure - easy creation of plant structure/Fairs & Save/protocol generate Pre-configured and self-programmable test sequences for rapid testing of electrical systems Memory concept for up to 50,000 records Testing of all current-sensitive RCDs and many more Protect the operator by PE-detection for use by finger contact Your advantages Intuitive user navigation with the help function to support on pending measuring tasks. All the important measuring functions - quickly via rotary switch can be selected. Through the compact, shock-proof housing with integrated rubber protection particularly suitable for mobile use on construction sites and in industrial environment Because of the extensive configuration options, among other things, language also suitable for international use Four-conductor measurement technology - no compensation of test leads necessary Applications Tests the effectiveness of protective measures at fixed electrical installations according to IEC 60364-6 (DIN VDE 0100, EN 50110-1 (DIN VDE 0105-100-600)), EN60204-1 (VDE 0113-1) and other country-specific standards. Audit of E-charging stations according to EN 61851-1 (DIN VDE 0122-1). Technical characteristics: Key features Protect the operator by PE-detection for use by finger contact Quick access to the measurement and test functions by rotary switch with control levels Individual Measured value memory and creation of a storage structure. Acquisition of plant structures through compatibility for the PROFESSIONAL TEST master series with the ETC Software. Data exchange via USB, DDS-CAD and epINSTROM. Connection of bar code and RFID readers